Filter Your Search
1 - 3 of 3 results
|
NMC93CS46M3X
Texas Instruments
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 500 kHz | EEPROM | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 3 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
NMC93CS46M3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 500 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NMC93CS46M3
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 500 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.32.00.51 |