Parametric results for: 内乡spa哪里好+З19337670_Q+扣brn under Flash Memories

Filter Your Search

1 - 10 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
AM29LV200BB-120WAD
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 16 128KX16 3 V 120 ns FLASH BOTTOM BOOT BLOCK 8 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e1 3 70 °C 260 40 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8.15 mm 6.15 mm SPANSION INC BGA TFBGA, 48 compliant
AM29F200BB-45EF
Spansion
Check for Price Yes Yes Obsolete 2.0972 Mbit 16 16K,8K,32K,64K 128KX16 5 V 45 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1 1,2,1,3 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V YES 5 µA 60 µA 5.25 V 4.75 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 TSSOP, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51
AM29F200BT-90DTK1
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 16 128KX16 5 V 90 ns FLASH TOP BOOT BLOCK 8 TOP 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS MILITARY NOR TYPE R-XUUC-N42 Not Qualified e3 125 °C -55 °C 42 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES MATTE TIN NO LEAD UPPER SPANSION INC DIE SURF TAPE PACKAGE-42 42 compliant 3A001.A.2.C 8542.32.00.51
AM29F200AT-70EI
Spansion
Check for Price No Obsolete 2.0972 Mbit 16 16K,8K,32K,64K 128KX16 5 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,3 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V YES 5 µA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP TSOP-48 48 not_compliant EAR99 8542.32.00.51
AM29LV200BT-120DFF
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 16 128KX16 3 V 120 ns FLASH 8 TOP 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-XUUC-N43 Not Qualified 85 °C -40 °C 260 40 43 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER SPANSION INC DIE DIE-43 43 compliant EAR99 8542.32.00.51
AM29LV200BT-70DRD
Spansion
Check for Price Yes Yes Obsolete 2.0972 Mbit 16 128KX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-XUUC-N43 Not Qualified e3 70 °C 43 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES MATTE TIN NO LEAD UPPER SPANSION INC DIE DIE-43 43 compliant EAR99 8542.32.00.51
AM29F200AT-120EE
Spansion
Check for Price No Obsolete 2.0972 Mbit 16 16K,8K,32K,64K 128KX16 5 V 120 ns FLASH TOP BOOT BLOCK 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,3 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V YES 20 µA 60 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 125 °C -55 °C 260 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP TSOP-48 48 not_compliant 3A001.A.2.C 8542.32.00.51
AM29LV200BT-90FI
Spansion
Check for Price No Obsolete 2.0972 Mbit 16 16K,8K,32K,64K 128KX16 3 V 90 ns FLASH TOP BOOT BLOCK 8 TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,3 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 REVERSE, MO-142DD, TSOP1-48 48 not_compliant EAR99 8542.32.00.51
MBM29LV200TC-70PF
Spansion
Check for Price No Obsolete 2.0972 Mbit 16 16K,8K,32K,64K 128KX16 3.3 V 70 ns FLASH 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,3 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.5 mm 28.45 mm 13 mm SPANSION INC SOIC PLASTIC, SOP-44 44 compliant EAR99 8542.32.00.51
AM29LV200BB-90WAE
Spansion
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 3 V 90 ns FLASH BOTTOM BOOT BLOCK 8 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY R-PBGA-B48 Not Qualified e0 3 125 °C -55 °C 240 30 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 8.15 mm 6.15 mm SPANSION INC BGA TFBGA, 48 compliant