Parametric results for: 包头昆都伦spa哪里好+5O9339191_Φの扣 under Flash Memories

Filter Your Search

1 - 10 of 39,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Spansion Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MBM30LV0128-PFTN-E1
Spansion
Check for Price Yes Obsolete 134.2177 Mbit 8 16MX8 3 V 35 ns FLASH 2 16000000 16.7772 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 TSOP1, 48 compliant EAR99 8542.32.00.51
MBM30LV0128-PFTR
Spansion
Check for Price No Obsolete 134.2177 Mbit 8 16MX8 3 V 35 ns FLASH 2 16000000 16.7772 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 TSOP1-R, 48 compliant EAR99 8542.32.00.51
MBM30LV0128-PFTR-E1
Spansion
Check for Price Yes Obsolete 134.2177 Mbit 8 16MX8 3 V 35 ns FLASH 2 16000000 16.7772 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 TSOP1-R, 48 compliant EAR99 8542.32.00.51
MBM30LV0128-PFTN
Spansion
Check for Price No Obsolete 134.2177 Mbit 8 16MX8 3 V 35 ns FLASH 2 16000000 16.7772 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 TSOP1, 48 compliant EAR99 8542.32.00.51
S29GL064M90FFIR52
Spansion
Check for Price Yes Obsolete 67.1089 Mbit 16 32K 4MX16 3.3 V 90 ns FLASH TOP BOOT BLOCK TOP YES YES YES 1 128 4000000 4.1943 M ASYNCHRONOUS 4 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA LBGA, BGA64,8X8,40 64 unknown EAR99 8542.32.00.51
S29CD032J1JBFM020
Spansion
Check for Price Yes Transferred 33.5544 Mbit 32 2K,16K 1MX32 2.6 V 54 ns FLASH TOP YES YES YES 1 16,62 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 2.75 V 2.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PBGA-B80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 11 mm 9 mm SPANSION INC LBGA, BGA80,8X10,40 unknown EAR99 8542.32.00.51
S29GL032A11TAIR22
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 64K 2MX16 3.3 V 110 ns FLASH 8 YES YES YES 1 64 2000000 2.0972 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e0 3 85 °C -40 °C 260 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 MO-142EC, TSOP-56 56 not_compliant EAR99 8542.32.00.51
S29CL016J1JBFM012
Spansion
Check for Price Yes Transferred 16.7772 Mbit 32 2K,16K 512KX32 3.3 V 54 ns FLASH BOTTOM YES YES YES 1 16,30 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V YES 60 µA 90 µA 3.6 V 3 V CMOS AUTOMOTIVE YES NOR TYPE R-PBGA-B80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,32 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 11 mm 9 mm SPANSION INC LBGA, BGA80,8X10,32 unknown EAR99 8542.32.00.51
AM29LV256MH109FI
Spansion
Check for Price No Obsolete 268.4355 Mbit 16 64K 16MX16 3 V 100 ns FLASH 8 BOTTOM/TOP YES YES YES 1 512 16000000 16.7772 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES YES 5 µA 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e0 3 85 °C -40 °C 260 56 PLASTIC/EPOXY TSOP1-R TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 REVERSE, MO-142B, TSOP-56 56 not_compliant EAR99 8542.32.00.51
AM29LV200BB-120WAD
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 16 128KX16 3 V 120 ns FLASH BOTTOM BOOT BLOCK 8 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e1 3 70 °C 260 40 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8.15 mm 6.15 mm SPANSION INC BGA TFBGA, 48 compliant