Filter Your Search
1 - 10 of 1,346 results
|
AT45DQ321-CCUF-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 33.5544 Mbit | 1 | 32MX1 | 3 V | 104 MHz | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | S-PBGA-B9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | VBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | UBGA 9CC19 - 6x6 | UBGA-9 | compliant | Renesas Electronics | |||||||||||||||||||
|
AT45DB641E-CCUN2B-T
Adesto Technologies Corporation
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 1 | 64MX1 | 2.3 V | 85 MHz | FLASH | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B9 | e1 | 3 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | ADESTO TECHNOLOGIES CORP | BGA | 6 X 6 MM, 0.60 MM HEIGHT, 1 MM PITCH, GREEN, UBGA-9 | compliant | Adesto Technologies | 9 | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AT45DB021E-CCUN-T
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 1.8 V | 70 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 8 µA | 16 µA | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PBGA-B9 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VBGA | BGA9,3X3,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | ADESTO TECHNOLOGIES CORP | BGA | VBGA, BGA9,3X3,40 | compliant | 9 | EAR99 | 8542.32.00.51 | |||||||
|
AT45DQ321-CCUF-T
Adesto Technologies Corporation
|
Check for Price | Yes | Yes | Transferred | 33.5544 Mbit | 1 | 32MX1 | 3 V | 104 MHz | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | S-PBGA-B9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | VBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | ADESTO TECHNOLOGIES CORP | UBGA-9 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AT45DB641E-CCUN-T
Adesto Technologies Corporation
|
$4.4049 | Yes | Yes | Obsolete | 67.1089 Mbit | 1 | 64MX1 | 2.3 V | 85 MHz | FLASH | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B9 | e1 | 3 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | ADESTO TECHNOLOGIES CORP | BGA | UBGA-9 | compliant | Adesto Technologies | 9 | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AT45DQ161-CCUF-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16.7772 Mbit | 1 | 16MX1 | 3 V | 100 MHz | FLASH | IT ALSO OPERATES AT FREQUENCY 85 MHZ AT 2.3 TO 3.6 V SUPPLY VOLTAGE | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | S-PBGA-B9 | e1 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | UBGA 9CC19 - 6x6 | compliant | Renesas Electronics | |||||||||||||||||||
|
AT45DB021E-CCUN-T
Atmel Corporation
|
Check for Price | Transferred | 2.0972 Mbit | 1 | 2MX1 | 1.8 V | 70 MHz | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | S-PBGA-B9 | e1 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | ATMEL CORP | BGA | VBGA, | compliant | 9 | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AT45DQ321-CCUF-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 1 | 32MX1 | 3 V | 104 MHz | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | S-PBGA-B9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | VBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | DIALOG SEMICONDUCTOR GMBH | UBGA-9 | compliant | |||||||||||||||||||||
|
AT45DB321E-CCUF-T
Adesto Technologies Corporation
|
$3.3436 | Yes | Yes | Obsolete | 33.5544 Mbit | 1 | 32MX1 | 3 V | 85 MHz | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | S-PBGA-B9 | e1 | 3 | 85 °C | -40 °C | 260 | 9 | PLASTIC/EPOXY | VBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | ADESTO TECHNOLOGIES CORP | BGA | 6 X 6 MM, 0.60 HEIGHT, 1 MM PITCH, GREEN, UBGA-9 | compliant | Adesto Technologies | 9 | EAR99 | 8542.32.00.51 | |||||||||||||
|
AT45DB321E-CCUD-T
Atmel Corporation
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 1 | 32MX1 | 3 V | 85 MHz | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | S-PBGA-B9 | e1 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | ATMEL CORP | BGA | 6 X 6 MM, 0.60 MM HEIGHT, 1 MM PITCH, GREEN, UBGA-9 | compliant | 9 | EAR99 | 8542.32.00.51 |