Parametric results for: 托克逊美女电话陪聊+205913020_Q+Q号vbg under Flash Memories

Filter Your Search

1 - 10 of 1,346 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: VBGA
Select parts from the table below to compare.
Compare
Compare
S25FL064P0XBHV020
Cypress Semiconductor
$1.7745 Yes Obsolete 67.1089 Mbit 8 8MX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 10 µA 38 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 Not Qualified 105 °C -40 °C 24 PLASTIC/EPOXY VBGA BGA24,5X5,40 RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES BALL 1.2 mm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP BGA-24 compliant EAR99 8542.32.00.51
IS25LP064D-RHLE
Integrated Silicon Solution Inc
$2.0915 Active 67.1089 Mbit 8 8MX8 3 V 166 MHz FLASH 1 1 8000000 8.3886 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B24 105 °C -40 °C 260 30 24 PLASTIC/EPOXY VBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES BALL 1.27 mm BOTTOM 800 µm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC VBGA, unknown EAR99 8542.32.00.51 2018-10-08
AT45DB161E-CCUF-T
Adesto Technologies Corporation
$2.1401 Yes Obsolete 16.7772 Mbit 8 2MX8 3 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 50 µA 22 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PBGA-B9 e1 3 85 °C -40 °C 9 PLASTIC/EPOXY VBGA BGA9,3X3,40 SQUARE GRID ARRAY, VERY THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 600 µm 6 mm 6 mm ADESTO TECHNOLOGIES CORP UBGA-9 compliant EAR99 8542.32.00.51 Adesto Technologies
AT25DF321A-CCU-T
Adesto Technologies Corporation
$2.2166 Yes Yes Obsolete 33.5544 Mbit 1 32MX1 3 V 100 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL S-PBGA-B9 e1 85 °C -40 °C 9 PLASTIC/EPOXY VBGA SQUARE GRID ARRAY, VERY THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 600 µm 6 mm 6 mm ADESTO TECHNOLOGIES CORP UBGA-9 compliant EAR99 8542.32.00.51
AT45DB161E-CCUD-T
Adesto Technologies Corporation
$2.3002 Yes Yes Obsolete 16.7772 Mbit 8 2MX8 3 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 50 µA 22 µA 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PBGA-B9 Not Qualified e1 3 85 °C -40 °C 9 PLASTIC/EPOXY VBGA BGA9,3X3,40 SQUARE GRID ARRAY, VERY THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 600 µm 6 mm 6 mm ADESTO TECHNOLOGIES CORP 6 X 6 MM, 0.60 MM HEIGHT, 1 MM PITCH, GREEN, UBGA-9 compliant EAR99 8542.32.00.51 Adesto Technologies
AT45DB321E-CCUF-T
Adesto Technologies Corporation
$3.3436 Yes Yes Obsolete 33.5544 Mbit 1 32MX1 3 V 85 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL S-PBGA-B9 e1 3 85 °C -40 °C 260 9 PLASTIC/EPOXY VBGA SQUARE GRID ARRAY, VERY THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 600 µm 6 mm 6 mm ADESTO TECHNOLOGIES CORP 6 X 6 MM, 0.60 HEIGHT, 1 MM PITCH, GREEN, UBGA-9 compliant EAR99 8542.32.00.51 Adesto Technologies BGA 9
IS26KL128S-DABLI00
Integrated Silicon Solution Inc
$4.0280 Yes Active 134.2177 Mbit 8 16MX8 3 V 96 ns FLASH 1 16000000 16.7772 M SYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B24 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY VBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES BALL 1 mm BOTTOM 1 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
AT45DB641E-CCUN-T
Adesto Technologies Corporation
$4.4049 Yes Yes Obsolete 67.1089 Mbit 1 64MX1 2.3 V 85 MHz FLASH 1 64000000 67.1089 M SYNCHRONOUS SERIAL 1.8 V 3.6 V 1.7 V CMOS INDUSTRIAL S-PBGA-B9 e1 3 85 °C -40 °C 9 PLASTIC/EPOXY VBGA SQUARE GRID ARRAY, VERY THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 600 µm 6 mm 6 mm ADESTO TECHNOLOGIES CORP UBGA-9 compliant EAR99 8542.32.00.51 Adesto Technologies BGA 9
IS26KS256S-DPBLI00
Integrated Silicon Solution Inc
$4.6777 Yes Active 268.4355 Mbit 8 32MX8 1.8 V 96 ns FLASH 1 32000000 33.5544 M SYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B24 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY VBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES BALL 1 mm BOTTOM 1 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
S26KL128SDABHI030
Cypress Semiconductor
$4.7781 Yes Transferred 134.2177 Mbit 8 16MX8 3 V 96 ns FLASH 1 16000000 16.7772 M SYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B24 3 85 °C -40 °C 24 PLASTIC/EPOXY VBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES BALL 1 mm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.1.A 8542.32.00.51 2016-10-25