Filter Your Search
41 - 50 of 57,100 results
|
ATSHA204A-MAHCZ-T
Atmel Corporation
|
$0.7051 | Yes | Transferred | 5.312 kbit | 8 | 664X8 | 3.3 V | MEMORY CIRCUIT | 1 | 664 | 664 words | SYNCHRONOUS | 5.5 V | 2 V | CMOS | INDUSTRIAL | R-PDSO-N8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | UDFN-8 | compliant | EAR99 | 8542.32.00.71 | Microchip | |||||||||||||||||||||
![]() |
AT88SC0404CA-TH
Atmel Corporation
|
$0.7067 | Yes | Transferred | 4.096 kbit | 8 | 512X8 | CRYPTO MEMORY | 10 | 100000 Write/Erase Cycles | 1011CCCC | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 100 µA | 5 µA | 3.6 V | 2.7 V | CMOS | SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.32.00.71 | TSSOP | 8 | ||||||||||||||
|
47L04-I/SN
Microchip Technology Inc
|
$0.7131 | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | |||||||||||||||
|
AT88SC0104CA-SH-T
Atmel Corporation
|
$0.7213 | Transferred | 1.024 kbit | 1 | 1KX1 | MEMORY CIRCUIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOP, | unknown | EAR99 | 8542.32.00.71 | Microchip | |||||||||||||||||||||||||
|
47L04-I/ST
Microchip Technology Inc
|
$0.7216 | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | ||||||||||||||
|
47C16-E/SN
Microchip Technology Inc
|
$0.7333 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.71 | Microchip | 2016-10-10 | |||||||||||||
|
AT88SC0204CA-SH-T
Atmel Corporation
|
$0.7398 | Transferred | 2.048 kbit | 1 | 2KX1 | MEMORY CIRCUIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOP, | unknown | EAR99 | 8542.32.00.71 | Microchip | |||||||||||||||||||||||||
![]() |
AT88SC0808CA-TH
Atmel Corporation
|
$0.7411 | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | MEMORY CIRCUIT | 10 | 100000 Write/Erase Cycles | 1011CCCC | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 100 µA | 5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.32.00.71 | Microchip | TSSOP | 8 | ||||||||||||
|
ATSHA204-RBH-T
Atmel Corporation
|
$0.7446 | Yes | Obsolete | 5.312 kbit | 8 | 664X8 | 3.3 V | MEMORY CIRCUIT | 1 | 664 | 664 words | SYNCHRONOUS | 5.5 V | 2 V | CMOS | INDUSTRIAL | R-XBCC-B3 | 85 °C | -40 °C | 3 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | BUTT | 2 mm | BOTTOM | 550 µm | 6.5 mm | 2.5 mm | ATMEL CORP | PACKAGE-3 | unknown | EAR99 | 8542.32.00.71 | Microchip | |||||||||||||||||||||||
|
ATSHA204A-SSHDA-B
Atmel Corporation
|
$0.7469 | Transferred | 5.312 kbit | 8 | 664X8 | 3.3 V | MEMORY CIRCUIT | 1 | 664 | 664 words | SYNCHRONOUS | 5.5 V | 2 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.71 | Microchip |