Filter Your Search
1 - 10 of 6,767 results
|
MR256D08BMA45
Everspin Technologies
|
$4.8860 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 45 ns | MEMORY CIRCUIT | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 8 mA | 65 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 8 mm | EVERSPIN TECHNOLOGIES INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | 8542.32.00.71 | Everspin Technologies | ||||
|
MR256DL08BMA45
Everspin Technologies
|
$4.8955 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | MEMORY CIRCUIT | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL | S-PBGA-B48 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 8 mm | EVERSPIN TECHNOLOGIES INC | BGA | LFBGA, | 48 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
MR256A08BMA35
Everspin Technologies
|
$4.9805 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | MEMORY CIRCUIT | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 7 mA | 65 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 8 mm | EVERSPIN TECHNOLOGIES INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | 8542.32.00.71 | |||||
|
MR256A08BCMA35
Everspin Technologies
|
$5.9630 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | MEMORY CIRCUIT | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 7 mA | 65 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 8 mm | EVERSPIN TECHNOLOGIES INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | 8542.32.00.71 | Everspin Technologies | ||
|
MR0A08BMA35
Everspin Technologies
|
$8.1000 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 35 ns | MEMORY CIRCUIT | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 7 mA | 65 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 8 mm | EVERSPIN TECHNOLOGIES INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | 8542.32.00.71 | Everspin Technologies | |||
|
MR0A16AMA35
Everspin Technologies
|
$8.6805 | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 35 ns | MEMORY CIRCUIT | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 12 mA | 155 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 8 mm | EVERSPIN TECHNOLOGIES INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | 8542.32.00.71 | |||||
|
MR0A08BCMA35
Everspin Technologies
|
$8.7345 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 35 ns | MEMORY CIRCUIT | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 7 mA | 70 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 8 mm | EVERSPIN TECHNOLOGIES INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | 8542.32.00.71 | Everspin Technologies | ||
|
MR0DL08BMA45
Everspin Technologies
|
$10.2586 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | MEMORY CIRCUIT | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL | S-PBGA-B48 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 8 mm | EVERSPIN TECHNOLOGIES INC | BGA | LFBGA, | 48 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
MR0D08BMA45
Everspin Technologies
|
$10.2737 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 45 ns | MEMORY CIRCUIT | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 8 mA | 65 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 8 mm | EVERSPIN TECHNOLOGIES INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | 8542.32.00.71 | Everspin Technologies | ||||
|
MR0A16AVMA35
Everspin Technologies
|
$10.7280 | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 35 ns | MEMORY CIRCUIT | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 12 mA | 165 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 8 mm | EVERSPIN TECHNOLOGIES INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | 8542.32.00.71 | Everspin Technologies |