Filter Your Search
61 - 70 of 57,096 results
|
47C04-I/P
Microchip Technology Inc
|
$0.8212 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | ||||||||||||||||||
|
47C16-I/ST
Microchip Technology Inc
|
$0.8247 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | ||||||||||||||||
|
47L04-E/ST
Microchip Technology Inc
|
$0.8252 | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | ||||||||||||||||
|
AT88SC1616C-SH
Atmel Corporation
|
$0.8281 | Yes | Transferred | 16.384 kbit | 1 | 16KX1 | CRYPTO MEMORY | 10 | 100000 Write/Erase Cycles | 1011CCCC | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 100 µA | 5 µA | 5.5 V | 2.7 V | CMOS | SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.71 | Microchip | SOIC | 8 | |||||||||||||||
|
47L16-E/ST
Microchip Technology Inc
|
$0.8328 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | ||||||||||||||||
|
AT88SC0104CA-Y6H-T
Atmel Corporation
|
$0.8343 | Yes | Transferred | 1.024 kbit | 8 | 128X8 | MEMORY CIRCUIT | 10 | 100000 Write/Erase Cycles | 1011CCCC | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 100 µA | 5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | HVSON, SOLCC8,.12,20 | compliant | EAR99 | 8542.32.00.71 | Microchip | SON | 8 | ||||||||||||||
|
AT88SC0808CA-TH-T
Atmel Corporation
|
$0.8343 | Transferred | 8.192 kbit | 8 | 1KX8 | 3 V | MEMORY CIRCUIT | IT ALSO OPERATES MICROPROCESSOR AT 2.7 TO 5.5 V SUPPLY VOLTAGE | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP, | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||
|
AT88SC0808CA-MJTG
Microchip Technology Inc
|
$0.8393 | Yes | Yes | Not Recommended | 8.192 kbit | 8 | 1KX8 | 250 ns | CRYPTO MEMORY | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-XQMA-N8 | Not Qualified | e3 | 70 °C | 8 | UNSPECIFIED | QMA | MODULE,8LEAD,.46 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | MATTE TIN | NO LEAD | QUAD | MICROCHIP TECHNOLOGY INC | SMART CARD MODULE-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||||||||||||||||
|
47C04-E/P
Microchip Technology Inc
|
$0.8519 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | ||||||||||||||||||
|
AT88SC018-SU-CM
Microchip Technology Inc
|
$0.8522 | Yes | Yes | Not Recommended | 4.096 kbit | 1 | 4KX1 | MEMORY CIRCUIT | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.32.00.71 | Microchip |