Filter Your Search
1 - 10 of 6,767 results
|
H8F6SDRQCMJR-46M
SK Hynix Inc
|
Check for Price | Active | 34.3597 Gbit | 2 | 16GX2 | 3.3 V | MEMORY CIRCUIT | SEATED HT-CALCULATED AND NAND FLASH IS O... more | 1 | 16000000000 | 17.1799 G | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B199 | 85 °C | -30 °C | 199 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.4 mm | 18 mm | 12 mm | SK HYNIX INC | FBGA-199 | compliant | EAR99 | 8542.32.00.71 | ||
|
H8F5SDRJCMJR-46M
SK Hynix Inc
|
Check for Price | Active | 34.3597 Gbit | 2 | 16GX2 | 3.3 V | MEMORY CIRCUIT | SEATED HT-CALCULATED AND NAND FLASH IS O... more | 1 | 16000000000 | 17.1799 G | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B199 | 85 °C | -30 °C | 199 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.4 mm | 18 mm | 12 mm | SK HYNIX INC | FBGA-199 | compliant | EAR99 | 8542.32.00.71 | ||
|
H8F6SDRQCMJR-4HM
SK Hynix Inc
|
Check for Price | Active | 34.3597 Gbit | 2 | 16GX2 | 3.3 V | MEMORY CIRCUIT | SEATED HT-CALCULATED AND NAND FLASH IS O... more | 1 | 16000000000 | 17.1799 G | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B199 | 85 °C | -30 °C | 199 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.4 mm | 18 mm | 12 mm | SK HYNIX INC | FBGA-199 | compliant | EAR99 | 8542.32.00.71 | ||
|
H8F5SDRJCMJR-4HM
SK Hynix Inc
|
Check for Price | Active | 34.3597 Gbit | 2 | 16GX2 | 3.3 V | MEMORY CIRCUIT | SEATED HT-CALCULATED AND NAND FLASH IS O... more | 1 | 16000000000 | 17.1799 G | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B199 | 85 °C | -30 °C | 199 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.4 mm | 18 mm | 12 mm | SK HYNIX INC | FBGA-199 | compliant | EAR99 | 8542.32.00.71 | ||
|
H8F2SBRQCMJR-4HM
SK Hynix Inc
|
Check for Price | Active | 8.5899 Gbit | 1 | 8GX1 | 3.3 V | MEMORY CIRCUIT | SEATED HT-CALCULATED AND NAND FLASH IS O... more | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B199 | 85 °C | -30 °C | 199 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.4 mm | 18 mm | 12 mm | SK HYNIX INC | FBGA-199 | compliant | EAR99 | 8542.32.00.71 | ||
|
H8F2SBRQCMJR-46M
SK Hynix Inc
|
Check for Price | Active | 8.5899 Gbit | 1 | 8GX1 | 3.3 V | MEMORY CIRCUIT | SEATED HT-CALCULATED AND NAND FLASH IS O... more | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B199 | 85 °C | -30 °C | 199 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.4 mm | 18 mm | 12 mm | SK HYNIX INC | FBGA-199 | compliant | EAR99 | 8542.32.00.71 | ||
|
H8FBSDRQCMJR-46M
SK Hynix Inc
|
Check for Price | Active | 34.3597 Gbit | 4 | 8GX4 | 3.3 V | MEMORY CIRCUIT | SEATED HT-CALCULATED AND NAND FLASH IS O... more | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B199 | 85 °C | -30 °C | 199 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.4 mm | 18 mm | 12 mm | SK HYNIX INC | FBGA-199 | compliant | EAR99 | 8542.32.00.71 | ||
|
H8FBSDRQCMJR-4HM
SK Hynix Inc
|
Check for Price | Active | 34.3597 Gbit | 4 | 8GX4 | 3.3 V | MEMORY CIRCUIT | SEATED HT-CALCULATED AND NAND FLASH IS O... more | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B199 | 85 °C | -30 °C | 199 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.4 mm | 18 mm | 12 mm | SK HYNIX INC | FBGA-199 | compliant | EAR99 | 8542.32.00.71 | ||
|
H8FASDRJCMJR-46M
SK Hynix Inc
|
Check for Price | Active | 34.3597 Gbit | 4 | 8GX4 | 3.3 V | MEMORY CIRCUIT | SEATED HT-CALCULATED AND NAND FLASH IS O... more | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B199 | 85 °C | -30 °C | 199 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.4 mm | 18 mm | 12 mm | SK HYNIX INC | FBGA-199 | compliant | EAR99 | 8542.32.00.71 | ||
|
H8FASDRJCMJR-4HM
SK Hynix Inc
|
Check for Price | Active | 34.3597 Gbit | 4 | 8GX4 | 3.3 V | MEMORY CIRCUIT | SEATED HT-CALCULATED AND NAND FLASH IS O... more | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B199 | 85 °C | -30 °C | 199 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.4 mm | 18 mm | 12 mm | SK HYNIX INC | FBGA-199 | compliant | EAR99 | 8542.32.00.71 |