Filter Your Search
1 - 10 of 75 results
|
CY7C0430BV-100BGIT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | FOUR-PORT SRAM | PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e0 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 27 X 27 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | 272 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
CY7C0430BV-100BGI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | FOUR-PORT SRAM | PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B272 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 220 | NOT SPECIFIED | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS LLC | BGA | 27 X 27 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | 272 | unknown | ||||||||||
|
IDT70V5388S166B
Integrated Device Technology Inc
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 3.2 ns | FOUR-PORT SRAM | PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B272 | Not Qualified | e0 | 70 °C | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.54 mm | 27 mm | 27 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 27 X 27 MM, 1.27 MM PITCH, BGA-272 | 272 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
IDT70V5388S200B
Integrated Device Technology Inc
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 3 ns | FOUR-PORT SRAM | PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B272 | Not Qualified | e0 | 70 °C | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.54 mm | 27 mm | 27 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 27 X 27 MM, 1.27 MM PITCH, BGA-272 | 272 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
IDT70V5388S100B
Integrated Device Technology Inc
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 3.6 ns | FOUR-PORT SRAM | PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B272 | Not Qualified | e0 | 70 °C | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.54 mm | 27 mm | 27 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 27 X 27 MM, 1.27 MM PITCH, BGA-272 | 272 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
CY7C0430BV-100BGIT
Rochester Electronics LLC
|
Check for Price | Active | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | FOUR-PORT SRAM | PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B272 | COMMERCIAL | e0 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS LLC | BGA | 27 X 27 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | 272 | unknown | |||||||||||||||
|
IDT70V5388S133B
Integrated Device Technology Inc
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 3.4 ns | FOUR-PORT SRAM | PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B272 | Not Qualified | e0 | 70 °C | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.54 mm | 27 mm | 27 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 27 X 27 MM, 1.27 MM PITCH, BGA-272 | 272 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
7054S25PRFGI8
Integrated Device Technology Inc
|
Check for Price | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 25 ns | FOUR-PORT SRAM | AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQFP-G128 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
IDT7054L20PRFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 20 ns | FOUR-PORT SRAM | AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | 1 | 4 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 128 | compliant | EAR99 | 8542.32.00.41 | |||||
|
7054L20PRFG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 20 ns | FOUR-PORT SRAM | AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 128 | compliant | NLR | 8542320041 | PKG128 | Renesas Electronics |