Parametric results for: 金发欧洲美女15p+【71989ЗЗЗ0_Φの扣】fou under SRAMs

Filter Your Search

1 - 10 of 75 results

|
-
-
-
-
-
-
-
-
-
Memory IC Type: FOUR-PORT SRAM
Select parts from the table below to compare.
Compare
Compare
IDT7050L25E
Integrated Device Technology Inc
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 25 ns FOUR-PORT SRAM BATTERY BACKUP OPERATION 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G132 Not Qualified e0 70 °C 132 PLASTIC/EPOXY QFP SQUARE FLATPACK YES TIN LEAD GULL WING QUAD INTEGRATED DEVICE TECHNOLOGY INC QFP QFP, 132 compliant EAR99 8542.32.00.41
7052S35G
Renesas Electronics Corporation
Check for Price No No Obsolete 16.384 kbit 8 2KX8 5 V 35 ns FOUR-PORT SRAM AUTOMATIC POWER-DOWN COMMON 1 4 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 4.5 V 300 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CPGA-P108 Not Qualified e0 1 70 °C 240 108 CERAMIC, METAL-SEALED COFIRED PGA PGA108,12X12 SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.48 mm 30.48 mm RENESAS ELECTRONICS CORP PGA 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 108 compliant NLR 8542320041 GU108 Renesas Electronics
IDT7050S25E
Integrated Device Technology Inc
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 25 ns FOUR-PORT SRAM BATTERY BACKUP OPERATION 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G132 Not Qualified e0 70 °C 132 PLASTIC/EPOXY QFP SQUARE FLATPACK YES TIN LEAD GULL WING QUAD INTEGRATED DEVICE TECHNOLOGY INC QFP QFP, 132 compliant EAR99 8542.32.00.41
7054S25PRFGI8
Integrated Device Technology Inc
Check for Price Transferred 32.768 kbit 8 4KX8 5 V 25 ns FOUR-PORT SRAM AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE 1 4000 4.096 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PQFP-G128 85 °C -40 °C 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC LFQFP, compliant EAR99 8542.32.00.41
CY7C04314BV-100BGC
Cypress Semiconductor
Check for Price Obsolete 294.912 kbit 18 16KX18 3.3 V 5 ns FOUR-PORT SRAM PIPELINED ARCHITECTURE 1 16000 16.384 k SYNCHRONOUS PARALLEL 3.45 V 3.15 V CMOS COMMERCIAL S-PBGA-B272 Not Qualified 70 °C 272 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 2.46 mm 27 mm 27 mm CYPRESS SEMICONDUCTOR CORP BGA BGA, 272 unknown 3A991.B.2.B 8542.32.00.41
IDT7052L20
Integrated Device Technology Inc
Check for Price Transferred 16.384 kbit 8 2KX8 5 V 20 ns FOUR-PORT SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-CPGA-P108 Not Qualified e0 70 °C 108 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.48 mm 30.48 mm INTEGRATED DEVICE TECHNOLOGY INC PGA 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 108 compliant EAR99 8542.32.00.41
IDT7052S20
Integrated Device Technology Inc
Check for Price Transferred 16.384 kbit 8 2KX8 5 V 20 ns FOUR-PORT SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-CPGA-P108 Not Qualified e0 70 °C 108 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.48 mm 30.48 mm INTEGRATED DEVICE TECHNOLOGY INC PGA 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 108 compliant EAR99 8542.32.00.41
IDT7052L35PFB
Integrated Device Technology Inc
Check for Price No No Transferred 16.384 kbit 8 2KX8 5 V 35 ns FOUR-PORT SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY S-PQFP-G120 Not Qualified e0 4 125 °C -55 °C 225 MIL-PRF-38535 Class Q 30 120 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 400 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 120 not_compliant 3A001.A.2.C 8542.32.00.41
IDT7050L35E
Integrated Device Technology Inc
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 35 ns FOUR-PORT SRAM BATTERY BACKUP OPERATION 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G132 Not Qualified e0 70 °C 132 PLASTIC/EPOXY QFP SQUARE FLATPACK YES TIN LEAD GULL WING QUAD INTEGRATED DEVICE TECHNOLOGY INC QFP QFP, 132 compliant EAR99 8542.32.00.41
IDT7050L30EB
Integrated Device Technology Inc
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 30 ns FOUR-PORT SRAM BATTERY BACKUP OPERATION 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQFP-F132 Not Qualified e0 125 °C -55 °C 132 CERAMIC, METAL-SEALED COFIRED QFF RECTANGULAR FLATPACK YES TIN LEAD FLAT QUAD INTEGRATED DEVICE TECHNOLOGY INC QFP QFF, 132 compliant 3A001.A.2.C 8542.32.00.41