Parametric results for: UPD44165182BF5-E40-EQ3 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: upd44165182bf5e40eq3 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
UPD44165182BF5-E40-EQ3-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 18.8744 Mbit 18 1MX18 1.8 V 450 ps 250 MHz QDR SRAM SEPARATE 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 310 mA 1.7 V 610 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e2 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER BALL 1 mm BOTTOM 1.46 mm 15 mm 13 mm RENESAS ELECTRONICS CORP BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
UPD44165182BF5-E40-EQ3
Renesas Electronics Corporation
Check for Price No No Obsolete 18.8744 Mbit 18 1MX18 1.8 V 450 ps QDR SRAM 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 e0 70 °C 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.46 mm 15 mm 13 mm RENESAS ELECTRONICS CORP BGA 13 X 15 MM, PLASTIC, BGA-165 165 compliant 3A991.B.2.A 8542.32.00.41