Filter Your Search
1 - 2 of 2 results
|
UPD44165182BF5-E40-EQ3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | SEPARATE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 310 mA | 1.7 V | 610 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e2 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER | BALL | 1 mm | BOTTOM | 1.46 mm | 15 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
UPD44165182BF5-E40-EQ3
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | QDR SRAM | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.46 mm | 15 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | 13 X 15 MM, PLASTIC, BGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |