Filter Your Search
11 - 20 of 2,614 results
|
EPS448J
Altera Corporation
|
Check for Price | Obsolete | 8 | 35 MHz | YES | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | S-CQCC-J28 | Not Qualified | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | ALTERA CORP | QLCC | WQCCJ, | 28 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
IDM2909AJM/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||
|
5962-8864301YX
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 19.6 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | LG-MAX; WD-MAX | 5.5 V | 4.5 V | MILITARY | S-XQCC-N48 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 48 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3005 mm | 14.3005 mm | SRI INTERNATIONAL | LCC-48 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
MAQ17501FB1
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 180 mA | MILITARY | S-XQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
MAS17501CC
Dynex Semiconductor
|
Check for Price | Contact Manufacturer | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 35 mA | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | DYNEX SEMICONDUCTOR LTD | DIP, DIP64,.9 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||
|
AM2911AFM
AMD
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DFP | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL20,.3 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||
|
CY7C9116-35JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16 | 33.3 MHz | 16 | 28.57 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 145 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
IDT49C410AXCB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | MILITARY | R-XDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | SDIP | SDIP48,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||
|
ADSP-1410TD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 10 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T48 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.29 mm | 15.24 mm | 60.96 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 48 | unknown | ||||||||||
|
N8X02AN
NXP Semiconductors
|
Check for Price | No | Obsolete | 12 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP | DIP, DIP28,.6 | 40 | unknown | 8542.31.00.01 |