Filter Your Search
1 - 10 of 2,614 results
|
SN74AS890-1GB
Texas Instruments
|
Check for Price | No | Obsolete | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | COMMERCIAL | S-XPGA-P68 | Not Qualified | 70 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | TEXAS INSTRUMENTS INC | PGA, PGA68,11X11 | not_compliant | 8542.31.00.01 | |||||||||||||||||||||
|
IDM2901A2JM/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
|
CY7C9101-40PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 9 | 25 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 22.86 mm | 81.28 mm | CYPRESS SEMICONDUCTOR CORP | 0.900 INCH, PLASTIC, DIP-64 | compliant | 8542.31.00.01 | DIP | 64 | ||||||||
|
IDT39C09BDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 55 mA | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||
|
L4C381GME30
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 38.46 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.445 mm | 28.0416 mm | 28.0416 mm | LOGIC DEVICES INC | PGA, | unknown | 8542.31.00.01 | 3A991.A.2 | PGA | 68 | ||||
|
IDM2901A-1DM/883
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 13.33 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 275 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||
|
29F10PC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | BIPOLAR | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||||||||
|
AM29C332GCB
AMD
|
Check for Price | No | Obsolete | 32 | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P169 | Not Qualified | e0 | 70 °C | 169 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 44.704 mm | 44.704 mm | ADVANCED MICRO DEVICES INC | PGA, | unknown | 8542.31.00.01 | PGA | 169 | ||||||||||
|
IDM2909ANC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 36.83 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||
|
N3002I
Philips Semiconductors
|
Check for Price | No | Transferred | NO | BIT-SLICE MICROPROCESSOR | MOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 |