Filter Your Search
31 - 40 of 93,287 results
![]() |
SIT2018BEAS3-33N-24.545452E
SiTime Corporation
|
$0.5462 | Yes | Yes | Active | CLOCK GENERATOR, OTHER | e4 | 1 | 260 | 40 | NICKEL PALLADIUM GOLD | SITIME CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
![]() |
SIT2018AERS3-33N-24.000000E
SiTime Corporation
|
$0.5462 | Yes | Not Recommended | CLOCK GENERATOR, OTHER | e4 | 1 | 260 | 40 | NICKEL PALLADIUM GOLD | SITIME CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SIT2001BI-S2-33N-6.000000E
SiTime Corporation
|
$0.5493 | Yes | Yes | Active | CLOCK GENERATOR, OTHER | e4 | 1 | 260 | 40 | NICKEL PALLADIUM GOLD | SITIME CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SIT2001BI-S1-33E-52.000000E
SiTime Corporation
|
$0.5493 | Yes | Yes | Active | CLOCK GENERATOR, OTHER | e4 | 1 | 260 | 40 | NICKEL PALLADIUM GOLD | SITIME CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SI52111-A1-GM2
Silicon Laboratories Inc
|
$0.5634 | Yes | Transferred | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.46 V | 3.13 V | INDUSTRIAL | S-PDSO-N10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | |||||||||
![]() |
PL611-01-N12MC
Microchip Technology Inc
|
$0.6250 | Active | 200 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 15 mA | 3.63 V | 2.25 V | COMMERCIAL | S-PDSO-G8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
![]() |
SIT2002AC-S3-33E-125.000000E
SiTime Corporation
|
$0.6319 | Yes | Not Recommended | CLOCK GENERATOR, OTHER | e4 | 1 | 260 | 40 | NICKEL PALLADIUM GOLD | SITIME CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SI51214-A01AFM
Silicon Laboratories Inc
|
$0.6615 | Yes | Active | 166 MHz | 133 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | 1.89 V | 1.71 V | R-XDSO-N6 | 70 °C | 6 | VSON | SOLCC6,.05,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 400 µm | DUAL | 800 µm | 1.2 mm | 1.4 mm | SILICON LABORATORIES INC | TDFN-6 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||||||||||||
|
SI51210-A01AFM
Silicon Laboratories Inc
|
$0.6615 | Yes | Active | SILICON LABORATORIES INC | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||||||
![]() |
SIT2002BI-S3-33E-125.000000E
SiTime Corporation
|
$0.6640 | Yes | Yes | Active | CLOCK GENERATOR, OTHER | e4 | 1 | 260 | 40 | NICKEL PALLADIUM GOLD | SITIME CORP | , | compliant | EAR99 | 8542.39.00.01 |