Filter Your Search
1 - 10 of 93,294 results
|
MAX7391BNWB
Maxim Integrated Products
|
Check for Price | No | Obsolete | 16 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | BICMOS | 5.5 V | 2.7 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | MO-187C-AA, MICRO, SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX7391CJWB
Maxim Integrated Products
|
Check for Price | No | Obsolete | 16 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | BICMOS | 5.5 V | 2.7 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | MO-187C-AA, MICRO, SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX3638ETM+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 350 MHz | 800 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | BICMOS | 365 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | unknown | EAR99 | 8542.39.00.01 | |||
|
ADF4001BCP-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 100 MHz | 200 MHz | YES | 3 V | CLOCK GENERATOR, OTHER | BICMOS | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | LEADLESS FRAME, CSP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MAX7391CPTP
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | BICMOS | 5.5 V | 2.7 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | MO-187C-AA, MICRO, SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX9492ETP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 35 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | BICMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 800 µm | 5 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX7391AXRD
Maxim Integrated Products
|
Check for Price | No | Obsolete | 4 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | BICMOS | 5.5 V | 2.7 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | MO-187C-AA, MICRO, SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX7391CNWB
Maxim Integrated Products
|
Check for Price | No | Obsolete | 16 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | BICMOS | 5.5 V | 2.7 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | MO-187C-AA, MICRO, SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
S4503A/TD
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 25 MHz | 300 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | BICMOS | 210 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.4681 mm | 11.4681 mm | APPLIED MICRO CIRCUITS CORP | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
S4402A-80/TD
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 80 MHz | 80 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | BICMOS | 190 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.4681 mm | 11.4681 mm | APPLIED MICRO CIRCUITS CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 |