Parametric results for: MCIMX6S4AVM08ABR under Graphics Processors

Filter Your Search

1 - 10 of 427 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GOLDELOX
4D Systems
$8.1440 Yes Contact Manufacturer 8 12 MHz YES 3.3 V GRAPHICS PROCESSOR CMOS 3.6 V 3 V OTHER S-XQCC-N28 80 °C -40 °C 28 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm 4D SYSTEMS PTY LTD HVQCCN, unknown 8542.31.00.01 4D Systems
ZL38015QCG1
Microsemi Corporation
$20.9474 Transferred YES GRAPHICS PROCESSOR CMOS X-PQFP-G100 Not Qualified e3 100 PLASTIC/EPOXY UNSPECIFIED FLATPACK MATTE TIN GULL WING QUAD MICROSEMI CORP LEAD FREE, LQFP-100 compliant 8542.31.00.01 Microsemi Corporation QFP 100
MCIMX6U4AVM08ABR
NXP Semiconductors
$28.8876 Yes Not Recommended YES SoC CMOS 1.5 V 1.275 V S-PBGA-B624 Not Qualified e1 3 125 °C -40 °C 260 40 624 PLASTIC/EPOXY LFBGA BGA624,25X25,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.5 mm 21 mm 21 mm NXP SEMICONDUCTORS MAPBGA-624 compliant 8542.31.00.01 NXP 5A992.C
MCIMX6S5DVM10ABR
NXP Semiconductors
$42.3833 Yes Not Recommended YES SoC CMOS 1.5 V 1.35 V OTHER S-PBGA-B624 Not Qualified e1 3 95 °C 260 40 624 PLASTIC/EPOXY LFBGA BGA624,25X25,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.6 mm 21 mm 21 mm NXP SEMICONDUCTORS MABGA-624 compliant 8542.31.00.01 5A992.C
MCIMX6S5EVM10ABR
NXP Semiconductors
$46.6389 Yes Not Recommended YES SoC CMOS 1.5 V 1.35 V S-PBGA-B624 Not Qualified e1 3 105 °C -20 °C 260 40 624 PLASTIC/EPOXY LFBGA BGA624,25X25,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.5 mm 21 mm 21 mm NXP SEMICONDUCTORS MABGA-624 compliant 8542.31.00.01 NXP 5A992.C
MCIMX6S1AVM08ABR
NXP Semiconductors
$46.6389 Yes Not Recommended YES SoC CMOS 1.5 V 1.275 V S-PBGA-B624 Not Qualified e1 3 125 °C -40 °C 260 40 624 PLASTIC/EPOXY LFBGA BGA624,25X25,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.5 mm 21 mm 21 mm NXP SEMICONDUCTORS MAPBGA-624 compliant 8542.31.00.01 NXP 5A992.C
MCIMX6S4AVM08ABR
NXP Semiconductors
$48.7517 Yes Not Recommended YES SoC CMOS 1.5 V 1.275 V S-PBGA-B624 Not Qualified e1 3 125 °C -40 °C 260 40 624 PLASTIC/EPOXY LFBGA BGA624,25X25,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.5 mm 21 mm 21 mm NXP SEMICONDUCTORS MAPBGA-624 compliant 8542.31.00.01 NXP 5A992.C
MCIMX6S6AVM08ABR
NXP Semiconductors
$50.8013 Yes Not Recommended YES SoC CMOS 1.5 V 1.275 V S-PBGA-B624 Not Qualified e1 3 125 °C -40 °C 260 40 624 PLASTIC/EPOXY LFBGA BGA624,25X25,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.5 mm 21 mm 21 mm NXP SEMICONDUCTORS MAPBGA-624 compliant 8542.31.00.01 NXP 5A992.C
MCIMX6U5DVM10ABR
NXP Semiconductors
$52.9756 Yes Not Recommended YES GRAPHICS PROCESSOR CMOS 2.2 A Not Qualified e1 3 260 40 624 PLASTIC/EPOXY BGA624,25X25,32 Tin/Silver/Copper (Sn/Ag/Cu) NXP SEMICONDUCTORS compliant 8542.31.00.01 NXP 5A992.C
MCIMX6U1AVM08ABR
NXP Semiconductors
$64.2296 Yes Not Recommended YES SoC CMOS 1.5 V 1.275 V S-PBGA-B624 Not Qualified e1 3 125 °C -40 °C 260 40 624 PLASTIC/EPOXY LFBGA BGA624,25X25,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.5 mm 21 mm 21 mm NXP SEMICONDUCTORS MAPBGA-624 compliant 8542.31.00.01 NXP 5A992.C