Filter Your Search
1 - 10 of 242 results
|
S87C654-8K44
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 20 MHz | 16384 | 256 | 8051 | YES | 5 V | CMOS | UVPROM | 31.3 mA | INDUSTRIAL | S-XQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
S87C654-7N40
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 20 MHz | 16384 | 256 | 8051 | NO | 5 V | CMOS | UVPROM | 31.3 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
S87C654-7K44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 10 MHz | 16384 | 256 | 8 | 16 | 20 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | NO | UVPROM | 5.5 V | 5 V | COMMERCIAL | R-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | RECTANGULAR | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||
|
S87C654-5B44-S
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 16384 | 256 | 8051 | YES | 5 V | CMOS | UVPROM | 25 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
87C654-16/BMAOT
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 16384 | 256 | 8051 | YES | 5 V | CMOS | UVPROM | 30 mA | MILITARY | S-XQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||||||
|
S87C654-8B44
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 20 MHz | 16384 | 256 | 8051 | YES | 5 V | CMOS | UVPROM | 31.3 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
S87C654-8A44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 20 MHz | 16384 | 256 | 8 | 16 | 20 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | NO | OTPROM | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | |||||||||||
|
S87C654-7F40
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 10 MHz | 16384 | 256 | 8 | 16 | 20 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | NO | UVPROM | 5.5 V | 5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | WDIP, | unknown | 8542.31.00.01 | ||||||||||||||
|
S87C654-4N40
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | NO | OTPROM | 25 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | |||||||
|
S87C654-8N40
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 20 MHz | 16384 | 256 | 8051 | NO | 5 V | CMOS | UVPROM | 31.3 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 |