Filter Your Search
11 - 20 of 560 results
|
R5F1018AALA#U0
Renesas Electronics Corporation
|
$2.2950 | Yes | Yes | Active | 16 | 32 MHz | 16384 | 2048 | RL78 | 20 MHz | 21 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-N25 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | VFLGA | LGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | WFLGA | VFLGA, | 25 | PWLG0025KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F5111JADLM#UA
Renesas Electronics Corporation
|
$2.2950 | Yes | Yes | Active | 32 | 32 MHz | 16384 | 8192 | 20 MHz | 21 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8 MHZ AT 1.8V MIN SUPPLY, 3V IS MIN SUPPLY WHEN USB USED | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B36 | 3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | VFLGA, | 36 | PWLG0036KA | compliant | Renesas Electronics | ||||||||||||||||||
|
R5F51111ADLM#UA
Renesas Electronics Corporation
|
$2.4054 | Yes | Yes | Active | 32 | 32 MHz | 32768 | 10240 | 20 MHz | 21 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8 MHZ AT 1.8V MIN SUPPLY, 3V IS MIN SUPPLY WHEN USB USED | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B36 | 3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | VFLGA, | 36 | PWLG0036KA | compliant | Renesas Electronics | ||||||||||||||||||
|
R5F1008AALA#U0
Renesas Electronics Corporation
|
$2.4054 | Yes | Yes | Active | 16 | 32 MHz | 16384 | 2048 | RL78 | 20 MHz | 21 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-N25 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | VFLGA | LGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | WFLGA | VFLGA, | 25 | PWLG0025KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F1008EALA#U0
Renesas Electronics Corporation
|
$2.4111 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 21 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-N25 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | VFLGA | LGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | WFLGA | 25 | PWLG0025KA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
R5F100CGALA#W0
Renesas Electronics Corporation
|
$2.4500 | Yes | Yes | Active | 16 | 32 MHz | 131072 | 12288 | RL78 | 20 MHz | 32 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 2 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | VFLGA, | 36 | PWLG0036KA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||
|
R5F104LDALA#W0
Renesas Electronics Corporation
|
$2.4920 | Yes | Yes | Active | 16 | 32 MHz | 49152 | 5632 | RL78 | 20 MHz | 58 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 3 V | INDUSTRIAL | S-XLGA-N64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | VFLGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | WFLGA | FLGA-64 | 64 | PWLG0064KA | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F1018CALA#U0
Renesas Electronics Corporation
|
$2.4936 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 21 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-N25 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | VFLGA | LGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | WFLGA | VFLGA, | 25 | PWLG0025KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F51113ADLM#UA
Renesas Electronics Corporation
|
$2.5598 | Yes | Yes | Active | 32 | 32 MHz | 65536 | 10240 | 20 MHz | 21 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8 MHZ AT 1.8V MIN SUPPLY, 3V IS MIN SUPPLY WHEN USB USED | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B36 | 3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | WFLGA-36 | 36 | PWLG0036KA | compliant | Renesas Electronics | ||||||||||||||||||
|
R5F5111JADLF#UA
Renesas Electronics Corporation
|
$2.5598 | Yes | Yes | Active | 32 | 32 MHz | 16384 | 8192 | 20 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8 MHZ AT 1.8V MIN SUPPLY, 3V IS MIN SUPPLY WHEN USB USED | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 760 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | WFLGA | VFLGA, | 64 | PWLG0064KA | compliant | Renesas Electronics |