Filter Your Search
1 - 10 of 560 results
|
935315624557
NXP Semiconductors
|
Check for Price | Active | 50 MHz | 32 MHz | 20 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE 2.7-3.6V WHEN AFE IS OPERATIONAL, 2 SD ADC WITH PGA AND 2 SD ADC | NO | YES | YES | NO | FLASH | 1.1 V | 900 mV | INDUSTRIAL | S-XBGA-N44 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL GOLD | NO LEAD | 650 µm | BOTTOM | 5 mm | 5 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
MKM14Z64ACHH5R
NXP Semiconductors
|
Check for Price | Active | 50 MHz | 32 MHz | 20 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE 2.7-3.6V WHEN AFE IS OPERATIONAL, 2 SD ADC WITH PGA AND 2 SD ADC | NO | YES | YES | NO | FLASH | 1.1 V | 900 mV | INDUSTRIAL | S-XBGA-N44 | 85 °C | -40 °C | 44 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 5 mm | 5 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | LGA-44 | |||||||||||||||||||||||||||||
|
MKM14Z128ACHH5
NXP Semiconductors
|
$3.8859 | Yes | Active | 50 MHz | 32 MHz | 20 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE 2.7-3.6V WHEN AFE IS OPERATIONAL, 2 SD ADC WITH PGA AND 2 SD ADC | NO | YES | YES | NO | FLASH | 1.1 V | 900 mV | INDUSTRIAL | S-XBGA-N44 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | NO LEAD | 650 µm | BOTTOM | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | LGA-44 | NXP | ||||||||||||||||||||||
|
MKM14Z128ACHH5R
NXP Semiconductors
|
Check for Price | Yes | Active | 50 MHz | 32 MHz | 20 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE 2.7-3.6V WHEN AFE IS OPERATIONAL, 2 SD ADC WITH PGA AND 2 SD ADC | NO | YES | YES | NO | FLASH | 1.1 V | 900 mV | INDUSTRIAL | S-XBGA-N44 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | NO LEAD | 650 µm | BOTTOM | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | LGA-44 | NXP | ||||||||||||||||||||||
|
935315427518
NXP Semiconductors
|
Check for Price | Active | 50 MHz | 32 MHz | 20 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE 2.7-3.6V WHEN AFE IS OPERATIONAL, 2 SD ADC WITH PGA AND 2 SD ADC | NO | YES | YES | NO | FLASH | 1.1 V | 900 mV | INDUSTRIAL | S-XBGA-N44 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL GOLD | NO LEAD | 650 µm | BOTTOM | 5 mm | 5 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
935315427557
NXP Semiconductors
|
Check for Price | Active | 50 MHz | 32 MHz | 20 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE 2.7-3.6V WHEN AFE IS OPERATIONAL, 2 SD ADC WITH PGA AND 2 SD ADC | NO | YES | YES | NO | FLASH | 1.1 V | 900 mV | INDUSTRIAL | S-XBGA-N44 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL GOLD | NO LEAD | 650 µm | BOTTOM | 5 mm | 5 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
MKM14Z64ACHH5
NXP Semiconductors
|
$5.3510 | Yes | Active | 50 MHz | 32 MHz | 20 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE 2.7-3.6V WHEN AFE IS OPERATIONAL, 2 SD ADC WITH PGA AND 2 SD ADC | NO | YES | YES | NO | FLASH | 1.1 V | 900 mV | INDUSTRIAL | S-XBGA-N44 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | NO LEAD | 650 µm | BOTTOM | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | LGA-44 | NXP | ||||||||||||||||||||||
|
R5F52306ADLF
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 54 MHz | 262144 | 32768 | RXV2 | 20 MHz | 48 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 5 | 7 | 8 | 8 | YES | FLASH | 5.5 V | 2 V | INDUSTRIAL | S-XLGA-N64 | 85 °C | -40 °C | 64 | UNSPECIFIED | VFLGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | WFLGA-64 | |||||||||||||||
|
R5F52305ADLF#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 54 MHz | 131072 | 32768 | RXV2 | 20 MHz | 48 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 5 | 7 | 8 | 8 | YES | FLASH | 5.5 V | 2 V | S-XLGA-N64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | VFLGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | , | Renesas Electronics | WFLGA | 64 | PWLG0064KA | ||||||||
|
R5F52315CDLF#U0
Renesas Electronics Corporation
|
$3.8673 | Yes | Yes | Active | 32 | 54 MHz | 20 MHz | 43 | YES | 2 V | MICROCONTROLLER | YES | YES | YES | 5.5 V | 1.8 V | NOT SPECIFIED | NOT SPECIFIED | 64 | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | VFLGA, | Renesas Electronics | WFLGA | 64 | PWLG0064KA |