Parametric results for: 肇东丝足会所+50989б2б2_QōQ8799 under Microcontrollers

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: q879 Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
HQ8797BH
Intel Corporation
Check for Price Obsolete 16 12 MHz 16 16 12 MHz 40 YES 5 V MICROCONTROLLER NMOS NO NO YES YES UVPROM 5.5 V 4.5 V AUTOMOTIVE S-CQFP-F68 Not Qualified 125 °C -40 °C 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK FLAT 1.27 mm QUAD 3.68 mm 24.08 mm 24.08 mm INTEL CORP QFP QFF, 68 compliant 8542.31.00.01
Q8797BH
Intel Corporation
Check for Price Obsolete 16 12 MHz 16 16 12 MHz 40 YES 5 V MICROCONTROLLER NMOS NO NO YES YES UVPROM 5.5 V 4.5 V COMMERCIAL S-CQFP-F68 Not Qualified 70 °C 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK FLAT 1.27 mm QUAD 3.68 mm 24.08 mm 24.08 mm INTEL CORP QFP QFF, 68 unknown 8542.31.00.01
TQ8797BH
Intel Corporation
Check for Price Obsolete 16 12 MHz 16 16 12 MHz 40 YES 5 V MICROCONTROLLER NMOS NO NO YES YES UVPROM 5.5 V 4.5 V INDUSTRIAL S-CQFP-F68 Not Qualified 85 °C -40 °C 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK FLAT 1.27 mm QUAD 3.68 mm 24.08 mm 24.08 mm INTEL CORP QFP QFF, 68 unknown 8542.31.00.01
MQ8797BH/B
Rochester Electronics LLC
Check for Price No Active 16 12 MHz 4096 232 116 8097 16 16 12 MHz 43 6 NO 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO 4 1 8 16 YES EPROM 275 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY PIN/PEG PERPENDICULAR ROCHESTER ELECTRONICS LLC PGA-68 unknown 8542.31.00.01 3A001.A.2.C
AQ8797BH
Intel Corporation
Check for Price No No Obsolete 16 12 MHz 8192 232 8096 16 16 12 MHz 40 YES 5 V MICROCONTROLLER NMOS NO NO YES 8 YES UVPROM 240 mA 5.5 V 4.5 V AUTOMOTIVE S-CQFP-F68 Not Qualified e0 125 °C -40 °C 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 3.68 mm 24.08 mm 24.08 mm INTEL CORP QFP HERMETIC SEALED, QFP-68 68 compliant 8542.31.00.01
AQ8796BH
Intel Corporation
Check for Price No Obsolete 16 12 MHz 8192 232 8096 YES 5 V CMOS UVPROM AUTOMOTIVE S-XQFP-F68 Not Qualified e0 125 °C -40 °C 68 CERAMIC QFF QFL68,.95SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD INTEL CORP QFF, QFL68,.95SQ compliant 8542.31.00.01
BQ8796BH
Intel Corporation
Check for Price No Obsolete 16 12 MHz 8192 232 8096 YES 5 V CMOS UVPROM AUTOMOTIVE S-XQFP-F68 e0 125 °C -40 °C 68 CERAMIC QFF QFL68,.95SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD INTEL CORP QFF, QFL68,.95SQ compliant 8542.31.00.01
MQ8797BH
Intel Corporation
Check for Price No Obsolete 16 12 MHz 8192 232 8096 YES 5 V MOS UVPROM 275 mA MILITARY S-XQFP-F68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC QFF QFL68,.95SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD INTEL CORP compliant 8542.31.00.01 3A001.A.2.C
BQ8797BH
Intel Corporation
Check for Price No Obsolete 16 12 MHz 8192 232 8096 YES 5 V CMOS UVPROM AUTOMOTIVE S-XQFP-F68 e0 125 °C -40 °C 68 CERAMIC QFF QFL68,.95SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD INTEL CORP QFF, QFL68,.95SQ unknown 8542.31.00.01