Filter Your Search
1 - 9 of 9 results
|
HQ8797BH
Intel Corporation
|
Check for Price | Obsolete | 16 | 12 MHz | 16 | 16 | 12 MHz | 40 | YES | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 3.68 mm | 24.08 mm | 24.08 mm | INTEL CORP | QFP | QFF, | 68 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
BQ8796BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | YES | 5 V | CMOS | UVPROM | AUTOMOTIVE | S-XQFP-F68 | e0 | 125 °C | -40 °C | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEL CORP | QFF, QFL68,.95SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
Q8797BH
Intel Corporation
|
Check for Price | Obsolete | 16 | 12 MHz | 16 | 16 | 12 MHz | 40 | YES | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQFP-F68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 3.68 mm | 24.08 mm | 24.08 mm | INTEL CORP | QFP | QFF, | 68 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
AQ8796BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | YES | 5 V | CMOS | UVPROM | AUTOMOTIVE | S-XQFP-F68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEL CORP | QFF, QFL68,.95SQ | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
MQ8797BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | YES | 5 V | MOS | UVPROM | 275 mA | MILITARY | S-XQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEL CORP | compliant | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||||||||
|
TQ8797BH
Intel Corporation
|
Check for Price | Obsolete | 16 | 12 MHz | 16 | 16 | 12 MHz | 40 | YES | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQFP-F68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 3.68 mm | 24.08 mm | 24.08 mm | INTEL CORP | QFP | QFF, | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
AQ8797BH
Intel Corporation
|
Check for Price | No | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | 16 | 16 | 12 MHz | 40 | YES | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | 8 | YES | UVPROM | 240 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.68 mm | 24.08 mm | 24.08 mm | INTEL CORP | QFP | HERMETIC SEALED, QFP-68 | 68 | compliant | 8542.31.00.01 | ||||||||||||||
|
MQ8797BH/B
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 12 MHz | 4096 | 232 | 116 | 8097 | 16 | 16 | 12 MHz | 43 | 6 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | 4 | 1 | 8 | 16 | YES | EPROM | 275 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS LLC | PGA-68 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||
|
BQ8797BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | YES | 5 V | CMOS | UVPROM | AUTOMOTIVE | S-XQFP-F68 | e0 | 125 °C | -40 °C | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEL CORP | QFF, QFL68,.95SQ | unknown | 8542.31.00.01 |