Filter Your Search
1 - 10 of 11,230 results
|
PIC32MX320F128L-I/PT
Microchip Technology Inc
|
Check for Price | Active | 32 | 80 MHz | 32768 | 16384 | 2048 | PIC32 | 50 MHz | 85 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | YES | YES | 5 | 32 | 32 | YES | FLASH | 75 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
MSC1214Y5PAGT
Texas Instruments
|
$37.1623 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1280 | 160 | 8051 | 8 | 16 | 40 MHz | 32 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | YES | NO | FIXED POINT | YES | YES | 13 | 8 | YES | FLASH | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | TQFP-64 | compliant | EAR99 | 8542.31.00.01 | QFP | 64 | Texas Instruments | ||||||||||
|
LC875816A(64JTQFP)
onsemi
|
Check for Price | Yes | Active | 8 | 20 MHz | 16384 | 1024 | 1024 | 2 MHz | 48 | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | YES | NO | NO | 1 | 8 | 8 | YES | OTPROM | 9.2 mA | 3.6 V | 3.3 V | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ON SEMICONDUCTOR | TQFP-64 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
MSC1211Y4PAGT
Texas Instruments
|
$45.2141 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1280 | 160 | 8051 | 8 | 16 | 40 MHz | 32 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | YES | NO | FIXED POINT | YES | YES | 13 | 8 | YES | FLASH | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | TQFP-64 | compliant | EAR99 | 8542.31.00.01 | QFP | 64 | Texas Instruments | ||||||||||
|
MSC1210Y5PAGRG4
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 33 MHz | 32768 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | TFQFP, TQFP64,.47SQ | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | Texas Instruments | ||||||||||
|
PIC18LF8621-E/PT
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 32768 | 3840 | 3840 | PIC18 | 16 | 16 | 10 MHz | 70 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | FIXED POINT | YES | NO | NO | 4 | 2 | 8 | 16 | YES | FLASH | 51 mA | 5.5 V | 2 V | AUTOMOTIVE | S-PQFP-G80 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-80 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
MSC1214Y3PAGT
Texas Instruments
|
$31.5962 | Yes | Yes | Active | 8 | 40 MHz | 8192 | 1280 | 160 | 8051 | 8 | 16 | 40 MHz | 32 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | YES | NO | FIXED POINT | YES | YES | 13 | 8 | YES | FLASH | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | TQFP-64 | compliant | EAR99 | 8542.31.00.01 | QFP | 64 | Texas Instruments | ||||||||||
|
MSC1213Y5PAGT
Texas Instruments
|
$37.4108 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1280 | 160 | 8051 | 8 | 16 | 40 MHz | 32 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | YES | NO | FIXED POINT | YES | YES | 13 | 8 | YES | FLASH | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | TQFP-64 | compliant | EAR99 | 8542.31.00.01 | QFP | 64 | Texas Instruments | ||||||||||
|
73D246-IGV
Silicon Systems Inc
|
Check for Price | Transferred | 8 | 22 MHz | 0 | 256 | 8 | 16 | 22.2 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | 8 PROGRAMMABLE CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 2 | 8 | NO | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | SILICON SYSTEMS INC | TFQFP, | unknown | 8542.31.00.01 | QFP | 100 | ||||||||||||||||||||
|
DSPIC33EP128GS705T-E/PT
Microchip Technology Inc
|
Check for Price | Active | 16 | 131072 | 8192 | 8192 | 60 MHz | 33 | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | YES | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 4 | 8 | 24 | YES | FLASH | 75 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G48 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP48,.35SQ | compliant | 3A991.A.2 | 8542.31.00.01 |