Parametric results for: 衡阳靓妹上门按摩+【71989З330_Q>扣】tfq under Microcontrollers

Filter Your Search

1 - 10 of 11,210 results

|
-
-
-
-
-
-
-
-
-
Package Code: TFQFP
Select parts from the table below to compare.
Compare
Compare
ATSAMD21J15B-AUT
Microchip Technology Inc
$0.6285 Yes Yes Active 32 48 MHz 32768 4096 4096 Cortex-M0+ 32 MHz 52 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 6 8 8 YES FLASH 92 mA 3.63 V 1.62 V INDUSTRIAL S-PQFP-G64 e3 3 85 °C -40 °C 260 TS 16949 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAML21G16B-AUT
Microchip Technology Inc
$0.7449 Yes Yes Active 32 48 MHz 65536 12288 CORTEX-M0+ 32 MHz 37 6 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 16 16 1 8 8 YES FLASH 3.63 V 1.62 V INDUSTRIAL S-PQFP-G48 e3 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant 5A992.C 8542.31.00.01 Microchip
ATSAMD21G15B-AFT
Microchip Technology Inc
$0.8838 Yes Active 32 48 MHz 32768 4096 4096 Cortex-M0+ 32 MHz 38 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 6 8 8 YES FLASH 92 mA 3.63 V 1.62 V AUTOMOTIVE S-PQFP-G48 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAMD21J15B-AFT
Microchip Technology Inc
$0.9370 Yes Active 32 48 MHz 32768 4096 4096 Cortex-M0+ 32 MHz 52 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 6 8 8 YES FLASH 92 mA 3.63 V 1.62 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C TS 16949 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAM4LS2AA-AUR
Microchip Technology Inc
$1.0000 Yes Yes Active 32 48 MHz 131072 32768 CORTEX-M4 30 MHz 32 4 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 8 4 8 8 YES FLASH 3.6 V 1.68 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant 5A992.C 8542.31.00.01
PIC16F15385T-I/PT
Microchip Technology Inc
$1.0149 Yes Active 8 32 MHz 14336 1024 PIC16 32 MHz 44 3 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 3.7 mA 5.5 V 2.5 V INDUSTRIAL S-PQFP-G48 e3 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC16LF15385T-I/PT
Microchip Technology Inc
$1.0149 Active 8 32 MHz 8192 1024 PIC16 32 MHz 44 3 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 14 YES FLASH 3.7 mA 3.6 V 2.5 V INDUSTRIAL S-PQFP-G48 e3 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant EAR99 8542.31.00.01 Microchip
ATSAMD21G16B-AFT
Microchip Technology Inc
$1.0153 Yes Active 32 48 MHz 65536 8192 8192 Cortex-M0+ 32 MHz 38 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 6 8 8 YES FLASH 92 mA 3.63 V 1.62 V AUTOMOTIVE S-PQFP-G48 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAMD21J16B-AFT
Microchip Technology Inc
$1.0794 Yes Active 32 48 MHz 65536 8192 8192 Cortex-M0+ 32 MHz 52 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 6 8 8 YES FLASH 92 mA 3.63 V 1.62 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C TS 16949 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC16F15386T-I/PT
Microchip Technology Inc
$1.1157 Yes Active 8 32 MHz 28672 2048 PIC16 32 MHz 44 3 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 3.7 mA 5.5 V 2.5 V INDUSTRIAL S-PQFP-G48 e3 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant EAR99 8542.31.00.01 Microchip