Filter Your Search
1 - 10 of 461,756 results
|
LS2048ASN7V1B
NXP Semiconductors
|
$184.0457 | Yes | Active | 64 | 2 GHz | 0 | CORTEX-A72 | 4 | YES | 1.05 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 12 | 4 | NO | 1.08 V | 1.02 V | S-PBGA-B1292 | 3 | 105 °C | 250 | 30 | 1292 | PLASTIC/EPOXY | BGA | BGA1292,36X36,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.32 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | compliant | |||||||||||||||||||||||||
|
MK10DX128VLL7R
Freescale Semiconductor
|
Check for Price | Transferred | 72 MHz | 131072 | 50 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | QFP, | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
LS2048ASN7QQB
NXP Semiconductors
|
$317.9066 | Yes | Active | 64 | 1.6 GHz | 0 | CORTEX-A72 | 4 | YES | 1.05 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 12 | 4 | NO | 1.08 V | 1.02 V | S-PBGA-B1292 | 3 | 105 °C | 250 | 30 | 1292 | PLASTIC/EPOXY | BGA | BGA1292,36X36,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.32 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | compliant | |||||||||||||||||||||||||
|
DS76190B125BGV
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 125 MHz | 0 | SUPERH | 32 | 26 | 25 MHz | 78 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 16 KILOBYTES OF U MEMORY, 2 KILOBYTES OF BUFFER RAM | YES | NO | YES | FIXED POINT | NO | YES | YES | 4 | 9 | 4 | NO | 300 mA | 1.89 V | 1.71 V | S-PBGA-B176 | 70 °C | -20 °C | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | unknown | , | 3A001.A.3 | 8542.31.00.01 | ||||||||||||||||||
|
LS2048ASE711B
NXP Semiconductors
|
$373.0652 | Yes | Active | 64 | 2.1 GHz | 0 | CORTEX-A72 | 4 | YES | 1.05 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 12 | 4 | NO | 1.08 V | 1.02 V | S-PBGA-B1292 | 3 | 105 °C | 250 | 30 | 1292 | PLASTIC/EPOXY | BGA | BGA1292,36X36,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.32 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | compliant | |||||||||||||||||||||||||
|
XC68HC711P2CFN3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 0 | 6800 | YES | CMOS | UVPROM | INDUSTRIAL | Not Qualified | e0 | 85 °C | -40 °C | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | QCCJ, LDCC(UNSPEC) | ||||||||||||||||||||||||||||||||||||||||||||
|
LS2048AXN7V1B
NXP Semiconductors
|
$228.3706 | Yes | Active | 64 | 2 GHz | 0 | CORTEX-A72 | 4 | YES | 1.05 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 12 | 4 | NO | 1.08 V | 1.02 V | S-PBGA-B1292 | 3 | 105 °C | -40 °C | 250 | 30 | 1292 | PLASTIC/EPOXY | BGA | BGA1292,36X36,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.32 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | compliant | ||||||||||||||||||||||||
|
ATTINY12V-1SUR
Microchip Technology Inc
|
$0.5900 | Yes | Yes | Obsolete | 8 | 1.2 MHz | 512 | AVR RISC | 1.2 MHz | 6 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 16 | NO | FLASH | 1 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | compliant | 0.209 INCH, GREEN, PLASTIC, EIAJ, SOP-8 | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
DS76191D125BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 125 MHz | 0 | SUPERH | 32 | 26 | 25 MHz | 78 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 16 KILOBYTES OF U MEMORY, 2 KILOBYTES OF BUFFER RAM | YES | NO | YES | FIXED POINT | NO | YES | YES | 4 | 9 | 4 | NO | 300 mA | 1.89 V | 1.71 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | compliant | LFBGA, | 8542.31.00.01 | Renesas Electronics | LFBGA | 176 | PLBG0176GA | |||||||||||
|
XC68HC711K4CFN4
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 0 | 6800 | YES | CMOS | UVPROM | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | QCCJ, LDCC84,1.2SQ |