Parametric results for: AT91RM9200-QU-002 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at91rm9200qu002 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AT91RM9200-QU-002
Microchip Technology Inc
$25.9677 Yes Yes Active 32 209 MHz 131072 16384 16384 ARM7 32 26 80 MHz 94 YES 1.8 V MICROPROCESSOR, RISC CMOS SEATED HEIGHT -MIN YES NO YES FIXED POINT NO YES YES 20 7 1 8 YES FLASH 1.95 V 1.65 V INDUSTRIAL S-PQFP-G208 Not Qualified e3 3 85 °C -40 °C 260 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 4.1 mm 28 mm 28 mm MICROCHIP TECHNOLOGY INC QFP-208 compliant 3A991.A.2 8542.31.00.01 Microchip
AT91RM9200-QU-002
Atmel Corporation
$16.2640 Yes Yes Transferred 32 209 MHz 0 16384 ARM7 32 26 80 MHz 94 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES NO YES ROMLESS 24.5 mA 1.95 V 1.65 V INDUSTRIAL S-PQFP-G208 Not Qualified e3 3 85 °C -40 °C 245 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 28 mm 28 mm ATMEL CORP 31.20 X 31.20 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 208