Filter Your Search
1 - 2 of 2 results
|
AT91RM9200-QU-002
Atmel Corporation
|
$16.2640 | Yes | Yes | Transferred | 32 | 209 MHz | 0 | 16384 | ARM7 | 32 | 26 | 80 MHz | 94 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | ROMLESS | 24.5 mA | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | ATMEL CORP | QFP | 31.20 X 31.20 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT91RM9200-QU-002
Microchip Technology Inc
|
$25.9677 | Yes | Yes | Active | 32 | 209 MHz | 131072 | 16384 | 16384 | ARM7 | 32 | 26 | 80 MHz | 94 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | SEATED HEIGHT -MIN | YES | NO | YES | FIXED POINT | NO | YES | YES | 20 | 7 | 1 | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | MICROCHIP TECHNOLOGY INC | QFP-208 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |