Parametric results for: ATMEGA168A-CCU under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: atmega168accu Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
ATMEGA168A-CCU
Atmel Corporation
$2.0993 Yes Transferred 8 20 MHz 16384 1024 AVR RISC 20 MHz 8 23 3 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO 0 20 AVR NO AVR NO 16 FIXED POINT YES NO YES 2 1 8 8 YES 1 FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL S-PBGA-B32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY VFBGA BGA32,6X6,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 4 mm 4 mm ATMEL CORP BGA 4 X 4 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, UFBGA-32 32 compliant 8542.31.00.01 Microchip
ATMEGA168A-CCUR
Atmel Corporation
$2.1979 Yes Transferred 8 20 MHz 16384 1024 AVR RISC 20 MHz 8 23 3 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO 0 20 AVR NO AVR NO 16 FIXED POINT YES NO YES 2 1 8 8 YES 1 FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL S-PBGA-B32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY VFBGA BGA32,6X6,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 4 mm 4 mm ATMEL CORP BGA VFBGA, BGA32,6X6,20 32 compliant 8542.31.00.01 Microchip
ATMEGA168A-CCU
Microchip Technology Inc
$0.9654 Yes Yes Obsolete 8 20 MHz 16384 1024 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL S-PBGA-B32 Not Qualified 85 °C -40 °C TS 16949 32 PLASTIC/EPOXY VFBGA BGA32,6X6,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC UFBGA-32 compliant 8542.31.00.01 Microchip EAR99
ATMEGA168A-CCUR
Microchip Technology Inc
$1.0026 Yes Yes Obsolete 8 20 MHz 16384 1024 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL S-PBGA-B32 Not Qualified 85 °C -40 °C TS 16949 32 PLASTIC/EPOXY VFBGA BGA32,6X6,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC UFBGA-32 compliant 8542.31.00.01 Microchip EAR99