Filter Your Search
1 - 4 of 4 results
|
ATMEGA168A-CCU
Microchip Technology Inc
|
$0.9654 | Yes | Yes | Obsolete | 8 | 20 MHz | 16384 | 1024 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B32 | Not Qualified | 85 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | VFBGA | BGA32,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UFBGA-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA168A-CCUR
Microchip Technology Inc
|
$1.0026 | Yes | Yes | Obsolete | 8 | 20 MHz | 16384 | 1024 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B32 | Not Qualified | 85 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | VFBGA | BGA32,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UFBGA-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA168A-CCU
Atmel Corporation
|
$2.0993 | Yes | Transferred | 8 | 20 MHz | 16384 | 1024 | AVR RISC | 20 MHz | 8 | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | 0 | 20 | AVR | NO | AVR | NO | 16 | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | 1 | FLASH | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | VFBGA | BGA32,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 4 mm | 4 mm | ATMEL CORP | 4 X 4 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, UFBGA-32 | compliant | 8542.31.00.01 | Microchip | BGA | 32 | |||||
|
ATMEGA168A-CCUR
Atmel Corporation
|
$2.1979 | Yes | Transferred | 8 | 20 MHz | 16384 | 1024 | AVR RISC | 20 MHz | 8 | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | 0 | 20 | AVR | NO | AVR | NO | 16 | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | 1 | FLASH | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | VFBGA | BGA32,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 4 mm | 4 mm | ATMEL CORP | VFBGA, BGA32,6X6,20 | compliant | 8542.31.00.01 | Microchip | BGA | 32 |