Parametric results for: PIC16LF1618-E/P under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1618ep Sorted By: Number of I/O Lines
Select parts from the table below to compare.
Compare
Compare
PIC16LF1618-E/P
Microchip Technology Inc
Check for Price Yes Active 8 32 MHz 4096 512 PIC16 32 MHz 18 8 NO 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 16 MHZ IN 1.8V MINIMUM SUPPLY NO YES NO FIXED POINT YES NO YES 2 1 8 14 YES FLASH 6 mA 3.6 V 2.5 V AUTOMOTIVE R-PDIP-T20 e3 125 °C -40 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 26.162 mm MICROCHIP TECHNOLOGY INC DIP-20 compliant EAR99 8542.31.00.01