Filter Your Search
1 - 1 of 1 results
|
PIC16LF1618-E/P
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 4096 | 512 | PIC16 | 32 MHz | 18 | 8 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 16 MHZ IN 1.8V MINIMUM SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 14 | YES | FLASH | 6 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP-20 | compliant | EAR99 | 8542.31.00.01 |