Parametric results for: PIC32MZ2048EFH144T-I/JWX under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mz2048efh144tijwx Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
PIC32MZ2048EFH144T-I/JWX
Microchip Technology Inc
$10.0532 Active 32 200 MHz 2097152 524288 524288 PIC32 64 MHz 120 9 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY YES NO YES FLOATING POINT YES YES YES 16 5 8 8 YES FLASH 130 mA 3.6 V 2.1 V INDUSTRIAL S-PBGA-B144 e1 85 °C -40 °C TS 16949 144 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1.02 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TFBGA-144 compliant 3A991.A.2 8542.31.00.01 Microchip