Filter Your Search
1 - 1 of 1 results
|
PIC32MZ2048EFH144T-I/JWX
Microchip Technology Inc
|
$10.0532 | Active | 32 | 200 MHz | 2097152 | 524288 | 524288 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 5 | 8 | 8 | YES | FLASH | 130 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PBGA-B144 | e1 | 85 °C | -40 °C | TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |