Filter Your Search
21 - 30 of 1,812 results
|
EF68A09EMG/B
Thales Group
|
Check for Price | Transferred | 8 | 1.5 MHz | 8 | 16 | 1.5 MHz | YES | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | NFC 96883 Class G | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | THOMSON-CSF SEMICONDUCTORS | LCC | , | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
TSXPC603EMA1B/C3B(A)
Thales Group
|
Check for Price | Obsolete | 32 | 100 MHz | 64 | 32 | 100 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.465 V | 3.135 V | MILITARY | S-CQFP-G240 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 240 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | QFP | , | 240 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
TSXC740AVGB/Q8LE
Thales Group
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 83.3 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.5 V | INDUSTRIAL | S-CBGA-B255 | Not Qualified | 110 °C | -40 °C | MIL-STD-883 Class B | 255 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | BGA | , | 255 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
TS68020MFR8B/Y20
Thales Group
|
Check for Price | Obsolete | 32 | 20 MHz | 32 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | 5.25 V | 4.75 V | MILITARY | S-CQFP-G132 | Not Qualified | 125 °C | -55 °C | 132 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | QFP | , | 132 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
TS(X)PC860MHMGB/Q50A3
Thales Group
|
Check for Price | Transferred | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | NO | 3.465 V | 3.135 V | MILITARY | S-CBGA-B357 | Not Qualified | 125 °C | -55 °C | 357 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | BGA | , | 357 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
TSPC603RMAB/T10LC
Thales Group
|
Check for Price | Transferred | 32 | 233 MHz | 64 | 32 | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | MILITARY | S-GQFP-G240 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 240 | CERAMIC, GLASS-SEALED | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | QFP | , | 240 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
TSXC750AVGSB/Q8LH
Thales Group
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 83.3 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.5 V | INDUSTRIAL | S-CBGA-B360 | Not Qualified | 110 °C | -40 °C | MIL-STD-883 Class B | 360 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | CGA | , | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
JTSPC603EC3-1N2N
Thales Group
|
Check for Price | Obsolete | 32 | 100 MHz | 64 | 32 | YES | 3.3 V | MICROPROCESSOR, RISC | HCMOS | YES | FLOATING POINT | YES | YES | 3.465 V | 3.135 V | COMMERCIAL | R-XUUC-N240 | Not Qualified | 70 °C | 240 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | THOMSON-CSF SEMICONDUCTORS | DIE | , | 240 | unknown | 8542.31.00.01 | ||||||
|
TS(X)PC603EVGU/T5LN
Thales Group
|
Check for Price | Transferred | 32 | 133 MHz | 64 | 32 | 133 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-CBGA-B255 | Not Qualified | 110 °C | -40 °C | 255 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | BGA | , | 255 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
TSXC750AMGSB/T12LH
Thales Group
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 83.3 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.5 V | MILITARY | S-CBGA-B360 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 360 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | CGA | , | 360 | unknown | 3A991.A.2 | 8542.31.00.01 |