Parametric results for: MPC8377CVRAGD under Microprocessors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mpc8377cvragd Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MPC8377CVRAGD
Freescale Semiconductor
Check for Price Yes Obsolete 32 400 MHz 64 15 YES 1 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.05 V 950 mV AUTOMOTIVE S-PBGA-B689 Not Qualified e2 3 125 °C -40 °C 260 40 689 PLASTIC/EPOXY HBGA BGA689,29X29,40 SQUARE GRID ARRAY, HEAT SINK/SLUG TIN SILVER BALL 1 mm BOTTOM 2.46 mm 31 mm 31 mm FREESCALE SEMICONDUCTOR INC TEBGA-689 compliant 5A992 8542.31.00.01
MPC8377CVRAGD
NXP Semiconductors
Check for Price Active 32 400 MHz 64 15 YES 1 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 4 8 30 µA 1.05 V 950 mV AUTOMOTIVE S-PBGA-B689 125 °C -40 °C 689 PLASTIC/EPOXY HBGA BGA689,29X29,40 SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1 mm BOTTOM 2.46 mm 31 mm 31 mm NXP SEMICONDUCTORS TEBGAII-689 unknown
MPC8377CVRAGDA
NXP Semiconductors
Check for Price Active 32 400 MHz 64 15 YES 1 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 4 8 30 µA 1.05 V 950 mV AUTOMOTIVE S-PBGA-B689 125 °C -40 °C 689 PLASTIC/EPOXY HBGA BGA689,29X29,40 SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1 mm BOTTOM 2.46 mm 31 mm 31 mm NXP SEMICONDUCTORS TEBGAII-689 unknown
MPC8377CVRAGDA
Freescale Semiconductor
Check for Price Yes Yes Obsolete 32 400 MHz 64 15 YES 1 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.05 V 950 mV AUTOMOTIVE S-PBGA-B689 Not Qualified e2 3 125 °C -40 °C 260 40 689 PLASTIC/EPOXY HBGA BGA689,29X29,40 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.46 mm 31 mm 31 mm FREESCALE SEMICONDUCTOR INC TEBGA-689 unknown 3A991.A.2 8542.31.00.01