Filter Your Search
11 - 20 of 7,848 results
|
CY8C4014SXI-420
Infineon Technologies AG
|
$1.0483 | Yes | Active | 2000 | I2C; USB | 16 MHz | 5 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 4.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.978 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||
|
CY8C24093-24LKXI
Cypress Semiconductor
|
$1.0744 | Yes | Obsolete | 8 | 24 MHz | 8192 | 1024 | 512 | M8C | I2C; USB; LPC | 25.2 MHz | 13 | YES | 1.8 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | compliant | QFN | QFN-16 | 16 | 8542.39.00.01 | ||||||||
|
CY8C4013LQI-411T
Infineon Technologies AG
|
$1.0759 | Yes | Active | 1024 | I2C | 16 MHz | 12 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N16 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | QFN-16 | |||||||||||||||||||
|
CY8C4014SXI-411
Cypress Semiconductor
|
$1.1227 | Yes | Obsolete | 1024 | I2C; USB | 16 MHz | 13 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CY8C4013LQI-411T
Cypress Semiconductor
|
$1.1251 | Yes | Yes | Transferred | 1024 | I2C | 16 MHz | 12 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N16 | e4 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | compliant | QFN-16 | 8542.31.00.01 | 3A991.A.3 | ||||||||||||||||||||
|
CY8C4014LQI-421
Infineon Technologies AG
|
$1.2175 | Yes | Active | 1024 | I2C | 16 MHz | 12 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 4.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N16 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||
|
CY8C21323-24LFXI
Cypress Semiconductor
|
$1.2400 | Yes | Yes | Obsolete | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | compliant | QFN | QFN-24 | 24 | 8542.31.00.01 | |||||||||||||||||
|
CY8C21123-24SXI
Cypress Semiconductor
|
$1.3966 | Yes | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | compliant | SOIC | SOIC-8 | 8 | 8542.31.00.01 | EAR99 | ||||||||||||||||
|
CY8C4024AZI-S403
Cypress Semiconductor
|
$1.4000 | Yes | Transferred | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | PURE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | compliant | TQFP-48 | 8542.31.00.01 | 3A991.A.3 | 2016-02-16 | ||||||||||||||||||||||||
|
CY8C20524-12PVXIT
Cypress Semiconductor
|
$1.4140 | Yes | Transferred | 8 | 12.6 MHz | 8192 | 512 | 512 | M8C | I2C; USB | 12 MHz | 24 | YES | 5 V | MULTIFUNCTION PERIPHERAL | CMOS | ALSO OPERATES AT 750 KHZ WITH 2.4 V | NO | FLASH | 2.5 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | compliant | SSOP | 28 | 8542.31.00.01 | EAR99 |