Filter Your Search
11 - 20 of 40 results
|
CY8C4146LQE-S423
Infineon Technologies AG
|
Check for Price | Active | YES | 1.8 V | PSoC | CMOS | 1.89 V | 1.71 V | S-XQCC-N40 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 6 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | |||||
|
CY8C4245PVS-472Z
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | |||||||||||||||||||||||||
|
CY8C4248LTI-L475
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | ||||||||||||||||||||||||
|
CY8C4125PVA-482Z
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | SSOP-28 | |||||||||||||||||||||||
|
CY8C4248LTI-L485
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | ||||||||||||||||||||||||
|
CY8C4248BZI-L489
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | e1 | 3 | NOT SPECIFIED | NOT SPECIFIED | Tin/Silver/Copper (Sn/Ag/Cu) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | ||||||||||||||||||||||||
|
CY8C4247AZI-L445
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | 3 | NOT SPECIFIED | NOT SPECIFIED | Pure Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | |||||||||||||||||||||||||
|
CY8C4244PVS-442Z
Infineon Technologies AG
|
Check for Price | Not Recommended | PSoC | INDUSTRIAL | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | SSOP-28 | ||||||||||||||||||||||||||||||
|
CY8C4246AZI-L445
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | 3 | NOT SPECIFIED | NOT SPECIFIED | Pure Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | |||||||||||||||||||||||||
|
CY8C4246LTI-L445
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon |