Parametric results for: 国际商务单证制作实训总结专业制作办理,PS处理+V:1821177305 under Multifunction Peripherals

Filter Your Search

1 - 10 of 40 results

|
uPs/uCs/Peripheral ICs Type: PSoC Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
CY8C4125LQA-S423
Infineon Technologies AG
Check for Price Active YES 1.8 V PSoC CMOS 1.89 V 1.71 V S-XQCC-N40 e4 3 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 40 UNSPECIFIED HVQCCN LCC40,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm INFINEON TECHNOLOGIES AG compliant 8542.31.00.01
CY8C4146LQE-S423
Infineon Technologies AG
Check for Price Active YES 1.8 V PSoC CMOS 1.89 V 1.71 V S-XQCC-N40 e4 3 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 6 mm 6 mm INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 Infineon
CY8C4125PVS-S422
Infineon Technologies AG
Check for Price Active YES 1.8 V PSoC CMOS 1.89 V 1.71 V R-PDSO-G28 e4 3 105 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm INFINEON TECHNOLOGIES AG compliant 8542.31.00.01
CY8C4146PVE-S422
Infineon Technologies AG
Check for Price Active YES 1.8 V PSoC CMOS 1.89 V 1.71 V R-PDSO-G28 e4 3 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm INFINEON TECHNOLOGIES AG compliant 8542.31.00.01
CY8C4124PVA-S432
Infineon Technologies AG
Check for Price Active YES 1.8 V PSoC CMOS 1.89 V 1.71 V R-PDSO-G28 e4 3 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm INFINEON TECHNOLOGIES AG compliant 8542.31.00.01
CY8C4124LQS-S423
Infineon Technologies AG
Check for Price Active YES 1.8 V PSoC CMOS 1.89 V 1.71 V S-XQCC-N40 e4 3 105 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 6 mm 6 mm INFINEON TECHNOLOGIES AG compliant 8542.31.00.01
CY8C4124PVS-442Z
Infineon Technologies AG
Check for Price Obsolete PSoC INDUSTRIAL INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 SSOP-28
CY8C4245PVS-472Z
Infineon Technologies AG
Check for Price Yes Active PSoC e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 Infineon
CY8C4145LQI-PS433
Infineon Technologies AG
$3.8955 Yes Active PSoC e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 Infineon
CY8C4125PVA-482Z
Infineon Technologies AG
Check for Price Yes Active PSoC INDUSTRIAL e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 Infineon SSOP-28