Filter Your Search
1 - 10 of 40 results
|
CY8C4125LQA-S423
Infineon Technologies AG
|
Check for Price | Active | YES | 1.8 V | PSoC | CMOS | 1.89 V | 1.71 V | S-XQCC-N40 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | LCC40,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | |||||
|
CY8C4146LQE-S423
Infineon Technologies AG
|
Check for Price | Active | YES | 1.8 V | PSoC | CMOS | 1.89 V | 1.71 V | S-XQCC-N40 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 6 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | ||||
|
CY8C4125PVS-S422
Infineon Technologies AG
|
Check for Price | Active | YES | 1.8 V | PSoC | CMOS | 1.89 V | 1.71 V | R-PDSO-G28 | e4 | 3 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | |||||
|
CY8C4146PVE-S422
Infineon Technologies AG
|
Check for Price | Active | YES | 1.8 V | PSoC | CMOS | 1.89 V | 1.71 V | R-PDSO-G28 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | |||||
|
CY8C4124PVA-S432
Infineon Technologies AG
|
Check for Price | Active | YES | 1.8 V | PSoC | CMOS | 1.89 V | 1.71 V | R-PDSO-G28 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | |||||
|
CY8C4124LQS-S423
Infineon Technologies AG
|
Check for Price | Active | YES | 1.8 V | PSoC | CMOS | 1.89 V | 1.71 V | S-XQCC-N40 | e4 | 3 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 6 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | |||||
|
CY8C4247LTI-L475
Infineon Technologies AG
|
$8.2083 | Yes | Active | PSoC | INDUSTRIAL | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | |||||||||||||||||||||||
|
CY8C4246AZI-L445
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | 3 | NOT SPECIFIED | NOT SPECIFIED | Pure Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | ||||||||||||||||||||||||
|
CY8C4246LTI-L445
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | |||||||||||||||||||||||
|
CY8C4247BZI-L479
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | e1 | 3 | NOT SPECIFIED | NOT SPECIFIED | Tin/Silver/Copper (Sn/Ag/Cu) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon |