Parametric results for: 江苏居住证办理制作办理,PS业务+V:1821177305 under Multifunction Peripherals

Filter Your Search

11 - 20 of 40 results

|
uPs/uCs/Peripheral ICs Type: PSoC
Select parts from the table below to compare.
Compare
Compare
CY8C4248LTI-L485
Infineon Technologies AG
Check for Price Yes Active PSoC INDUSTRIAL e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 Infineon
CY8C4245PVS-472Z
Infineon Technologies AG
Check for Price Yes Active PSoC e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 Infineon
CY8C4125PVA-482Z
Infineon Technologies AG
Check for Price Yes Active PSoC INDUSTRIAL e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 Infineon SSOP-28
CY8C4125LQA-S423
Infineon Technologies AG
Check for Price Active YES 1.8 V PSoC CMOS 1.89 V 1.71 V S-XQCC-N40 e4 3 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 40 UNSPECIFIED HVQCCN LCC40,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm INFINEON TECHNOLOGIES AG compliant 8542.31.00.01
CY8C4248LTI-L475
Infineon Technologies AG
Check for Price Yes Active PSoC INDUSTRIAL e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 Infineon
CY8C4124PVS-442Z
Infineon Technologies AG
Check for Price Obsolete PSoC INDUSTRIAL INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 SSOP-28
CY8C4247AZI-L445
Infineon Technologies AG
Check for Price Yes Active PSoC INDUSTRIAL 3 NOT SPECIFIED NOT SPECIFIED Pure Tin (Sn) INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 Infineon
CY8C4246AZI-L445
Infineon Technologies AG
Check for Price Yes Active PSoC INDUSTRIAL 3 NOT SPECIFIED NOT SPECIFIED Pure Tin (Sn) INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 Infineon
CY8C4246LTI-L445
Infineon Technologies AG
Check for Price Yes Active PSoC INDUSTRIAL e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 Infineon
CY8C4247BZI-L479
Infineon Technologies AG
Check for Price Yes Active PSoC INDUSTRIAL e1 3 NOT SPECIFIED NOT SPECIFIED Tin/Silver/Copper (Sn/Ag/Cu) INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 Infineon