Filter Your Search
21 - 30 of 40 results
|
CY8C4125PVS-S422
Infineon Technologies AG
|
Check for Price | Active | YES | 1.8 V | PSoC | CMOS | 1.89 V | 1.71 V | R-PDSO-G28 | e4 | 3 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | ||||||
|
CY8C4245PVS-452Z
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
CY8C4246AZI-L423
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | 3 | NOT SPECIFIED | NOT SPECIFIED | Pure Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | |||||||||||||||||||||||||
|
CY8C4247BZI-L489
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | e1 | 3 | NOT SPECIFIED | NOT SPECIFIED | Tin/Silver/Copper (Sn/Ag/Cu) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | ||||||||||||||||||||||||
|
CY8C4124PVA-S432
Infineon Technologies AG
|
Check for Price | Active | YES | 1.8 V | PSoC | CMOS | 1.89 V | 1.71 V | R-PDSO-G28 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | ||||||
|
CY8C4146PVE-S422
Infineon Technologies AG
|
Check for Price | Active | YES | 1.8 V | PSoC | CMOS | 1.89 V | 1.71 V | R-PDSO-G28 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | ||||||
|
CY8C4247LTQ-L485
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | ||||||||||||||||||||||||
|
CY8C4247AZI-L475
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | 3 | NOT SPECIFIED | NOT SPECIFIED | Pure Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | |||||||||||||||||||||||||
|
CY8C4244PVA-442Z
Infineon Technologies AG
|
Check for Price | Not Recommended | PSoC | INDUSTRIAL | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | SSOP-28 | ||||||||||||||||||||||||||||||
|
CY8C4246AZI-L435
Infineon Technologies AG
|
Check for Price | Yes | Active | PSoC | INDUSTRIAL | 3 | NOT SPECIFIED | NOT SPECIFIED | Pure Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon |