Filter Your Search
1 - 10 of 1,185 results
|
MEC1-105-02-F-D-RA1-NP-SL-FR
Samtec Inc
|
$1.3563 | Yes | Active | 10 | 2 | 1 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MEC1-120-02-F-D-K-FR
Samtec Inc
|
$1.6606 | Active | 40 | 2 | 1 mm | 2 | 15 mΩ | 2.2 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.061 mm | 3u inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.966 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
MEC1-108-02-L-D-A-FR
Samtec Inc
|
$1.6806 | Active | 16 | 2 | 1 mm | 2 | 15 mΩ | 2.2 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED | UL | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.061 mm | 10u inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.493 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
MEC1-108-02-F-D-EM2-FR
Samtec Inc
|
$1.9225 | Active | 16 | 2 | 1 mm | 1 | 15 mΩ | 2.2 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | CARD EDGE CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED HOUSING | -55 °C | 125 °C | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.021 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.268 inch | 0.535 inch | 0.39 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
MEC1404-NU
Microchip Technology Inc
|
$2.3414 | Yes | Not Recommended | 400 µm | e3 | 70 °C | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MS-026, VTQFP-128 | Microchip | S-PQFP-G128 | 14 mm | 3 | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | 260 | 1.2 mm | 3.465 V | 3.135 V | 3.3 V | YES | CMOS | COMMERCIAL | MATTE TIN | GULL WING | QUAD | 30 | 14 mm | MICROPROCESSOR CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||
|
MEC1406-NU
Microchip Technology Inc
|
$2.5888 | Yes | Not Recommended | 400 µm | e3 | 70 °C | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MS-026, VTQFP-128 | Microchip | S-PQFP-G128 | 14 mm | 3 | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | 260 | 1.2 mm | 3.465 V | 3.135 V | 3.3 V | YES | CMOS | COMMERCIAL | MATTE TIN | GULL WING | QUAD | 30 | 14 mm | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||||||||||||||||||
|
MEC1414-NU
Microchip Technology Inc
|
$2.7154 | Yes | Active | 400 µm | e3 | 70 °C | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MS-026, VTQFP-128 | Microchip | S-PQFP-G128 | 14 mm | 3 | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | 260 | 1.2 mm | 3.465 V | 3.135 V | 3.3 V | YES | CMOS | COMMERCIAL | MATTE TIN | GULL WING | QUAD | 30 | 14 mm | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||||||||||||||||||
|
MEC1408-NU
Microchip Technology Inc
|
$2.7695 | Yes | Not Recommended | 400 µm | e3 | 70 °C | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MS-026, VTQFP-128 | Microchip | S-PQFP-G128 | 14 mm | 3 | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | 260 | 1.2 mm | 3.465 V | 3.135 V | 3.3 V | YES | CMOS | COMMERCIAL | MATTE TIN | GULL WING | QUAD | 30 | 14 mm | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||||||||||||||||||
|
MEC1428-TF-C1-TR
Microchip Technology Inc
|
$2.8327 | Active | 500 µm | ALSO OPERATES AT 3.3V NOMINAL SUPPLY VOLTAGE | e1 | 70 °C | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | WFBGA-128 | Microchip | S-PBGA-B128 | 7 mm | 128 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | 800 µm | 1.89 V | 1.71 V | 1.8 V | YES | CMOS | COMMERCIAL | TIN SILVER COPPER | BALL | BOTTOM | 7 mm | MICROPROCESSOR CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||||
|
MEC1-108-02-F-D-NP-TR
Samtec Inc
|
$2.8377 | Yes | Active | CARD EDGE CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | SAMTEC |