Filter Your Search
11 - 20 of 136 results
|
SFSD2048L1BM1TO-I-QG-221-STD
Swissbit
|
$30.1745 | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 104 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N | 85 °C | -40 °C | AEC-Q100 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SWISSBIT AG | CARD | compliant | 8542.31.00.01 | ||||||||||||||
|
SFCF1024H1BK2TO-I-MS-553-SMA
Swissbit
|
$32.5159 | Yes | Obsolete | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | Swissbit | |||
|
SFCF0512H1BK1TO-I-MS-553-SMA
Swissbit
|
$33.6800 | Obsolete | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | Swissbit | ||||||
|
SFCF0512H1BK2TO-C-MS-553-SMA
Swissbit
|
$34.2300 | Obsolete | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | COMMERCIAL | R-XUUC-N50 | 70 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | ||||||||
|
SFSD2048L1BM1TO-E-QG-221-STD
Swissbit
|
$37.7500 | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 104 MBps | 3.6 V | 2.7 V | OTHER | R-XUUC-N | 85 °C | -25 °C | AEC-Q100 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SWISSBIT AG | CARD | compliant | 8542.31.00.01 | ||||||||||||||
|
SFCF1024H1BK1TO-I-MS-553-SMA
Swissbit
|
$41.7000 | Yes | Obsolete | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | ||||||
|
SFSD4096L1BM1TO-I-ME-221-STD
Swissbit
|
$47.2466 | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 104 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SWISSBIT AG | CARD | compliant | 8542.31.00.01 | Swissbit | |||||||||||
|
SFSD4096L1BM1TO-E-ME-221-STD
Swissbit
|
$60.8000 | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 104 MBps | 3.6 V | 2.7 V | OTHER | R-XUUC-N | 85 °C | -25 °C | AEC-Q100 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SWISSBIT AG | CARD | compliant | 8542.31.00.01 | ||||||||||||||
|
SFSD8192L1BM1TO-I-DF-221-STD
Swissbit
|
$84.9148 | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 104 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N | 85 °C | -40 °C | AEC-Q100 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SWISSBIT AG | CARD | compliant | 8542.31.00.01 | Swissbit | |||||||||||||
|
SFSD8192L1BM1TO-E-DF-221-STD
Swissbit
|
$103.9300 | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 104 MBps | 3.6 V | 2.7 V | OTHER | R-XUUC-N | 85 °C | -25 °C | AEC-Q100 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SWISSBIT AG | CARD | compliant | 8542.31.00.01 |