Filter Your Search
1 - 10 of 136 results
|
SFSD0512L1BM1TO-I-ME-221-STD
Swissbit
|
$16.4934 | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 104 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N | 85 °C | -40 °C | AEC-Q100 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SWISSBIT AG | CARD | compliant | 8542.31.00.01 | Swissbit | |||||||||||||
|
SFCF0128H1BK1TO-I-MS-553-SMA
Swissbit
|
$19.8910 | Obsolete | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | Swissbit | ||||||
|
SFSD0512L1BM1TO-E-ME-221-STD
Swissbit
|
$20.1400 | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 104 MBps | 3.6 V | 2.7 V | OTHER | R-XUUC-N | 85 °C | -25 °C | AEC-Q100 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SWISSBIT AG | CARD | compliant | 8542.31.00.01 | ||||||||||||||
|
SFCF0256H1BK1TO-I-MS-553-SMA
Swissbit
|
$21.0981 | Obsolete | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | Swissbit | ||||||
|
SFCF0128H1BK1TO-C-MS-553-SMA
Swissbit
|
$24.3000 | Obsolete | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | COMMERCIAL | R-XUUC-N50 | 70 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | ||||||||
|
SFSD1024L1BM1TO-E-DF-221-STD
Swissbit
|
$26.4300 | Yes | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 104 MBps | 3.6 V | 2.7 V | OTHER | R-XUUC-N | 85 °C | -25 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SWISSBIT AG | DIE, | compliant | 8542.31.00.01 | |||||||||||
|
SFCF0512H1BK2TO-I-MS-553-SMA
Swissbit
|
$26.8222 | Obsolete | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | Swissbit | ||||||
|
SFCF0256H1BK1TO-C-MS-553-SMA
Swissbit
|
$27.0700 | Obsolete | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | COMMERCIAL | R-XUUC-N50 | 70 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | ||||||||
|
SFSD1024L1BM1TO-I-DF-221-STD
Swissbit
|
$27.8600 | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 104 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N | 85 °C | -40 °C | AEC-Q100 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SWISSBIT AG | CARD | compliant | 8542.31.00.01 | Swissbit | |||||||||||||
|
SFCF1024H1BK2TO-C-MS-553-SMA
Swissbit
|
$28.9026 | Obsolete | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | COMMERCIAL | R-XUUC-N50 | 70 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 |