Filter Your Search
1 - 10 of 210 results
|
Q187CST2
QT-brightek Corp
|
Check for Price | Yes | Contact Manufacturer | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 300 % | UL APPROVED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | QT-BRIGHTEK CORP | unknown | 8541.49.80.00 | Transistor Outputs | ||||||||
|
Q3012V
QT-brightek Corp
|
Check for Price | Yes | Contact Manufacturer | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 5 kV | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 5 µA | 100 °C | -55 °C | 1 | TUBE | QT-BRIGHTEK CORP | unknown | 8541.49.80.00 | Trigger Device Outputs | DIP-6 | ||||||||||
|
Q187AVSLMT1
QT-brightek Corp
|
Check for Price | Yes | Contact Manufacturer | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 120 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | QT-BRIGHTEK CORP | unknown | 8541.49.80.00 | Transistor Outputs | ||||||||
|
Q817XSTA
QT-brightek Corp
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 5 kV | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QT-BRIGHTEK CORP | unknown | 8541.40.80.00 | Transistor Outputs | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | ||||||||||||||||
|
Q3020VSLT1
QT-brightek Corp
|
Check for Price | Yes | Contact Manufacturer | 60 mA | YES | SURFACE MOUNT | 2.5 V | 5 kV | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 5 µA | 100 °C | -55 °C | 1 | TR | QT-BRIGHTEK CORP | unknown | 8541.49.80.00 | Trigger Device Outputs | |||||||||||
|
Q3011VM
QT-brightek Corp
|
Check for Price | Yes | Contact Manufacturer | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 5 kV | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 5 µA | 100 °C | -55 °C | 1 | TUBE | QT-BRIGHTEK CORP | unknown | 8541.49.80.00 | Trigger Device Outputs | |||||||||||
|
Q3023SLT1
QT-brightek Corp
|
Check for Price | Yes | Contact Manufacturer | 60 mA | YES | SURFACE MOUNT | 2.5 V | 5 kV | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 5 µA | 100 °C | -55 °C | 1 | TR | QT-BRIGHTEK CORP | unknown | 8541.49.80.00 | Trigger Device Outputs | ||||||||||||
|
Q187VSLT1
QT-brightek Corp
|
Check for Price | Yes | Contact Manufacturer | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 325 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | QT-BRIGHTEK CORP | unknown | 8541.49.80.00 | Transistor Outputs | ||||||||
|
Q3020VST2
QT-brightek Corp
|
Check for Price | Yes | Contact Manufacturer | 60 mA | YES | SURFACE MOUNT | 2.5 V | 5 kV | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 5 µA | 100 °C | -55 °C | 1 | TR | QT-BRIGHTEK CORP | unknown | 8541.49.80.00 | Trigger Device Outputs | |||||||||||
|
Q3012VM
QT-brightek Corp
|
Check for Price | Yes | Contact Manufacturer | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 5 kV | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 5 µA | 100 °C | -55 °C | 1 | TUBE | QT-BRIGHTEK CORP | unknown | 8541.49.80.00 | Trigger Device Outputs |