Filter Your Search
1 - 10 of 312 results
|
TLP28CA
Littelfuse Inc
|
$23.6360 | Active | 45.4 V | 10 µA | 8 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 34.4 V | 5 kW | 28 V | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||||
|
TLP28A
Littelfuse Inc
|
$23.6360 | Active | 3.5 V | 45.4 V | 10 µA | 8 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 34.4 V | 5 kW | 28 V | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||||
|
TLP285(V4-BLL-TP,F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | SINGLE | 1 | UL RECOGNIZED, VDE APPROVED | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | TOSHIBA CORP | unknown | 8541.40.80.00 | SOP-4 | Transistor Outputs | 80 V | 200 % | 10 nA | 3.75 kV | |||||||||||||||||||||||||||||||||||
|
TLP285-4(GB-TP,F
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 100 mW | SEPARATE, 4 CHANNELS | YES | 4 | UL RECOGNIZED | 50 mA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | SURFACE MOUNT | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | unknown | 8541.40.80.00 | SOP-16 | Transistor Outputs | 80 V | 100 nA | 3.75 kV | 100 % | 1.3 V | 50 mA | ||||||||||||||||||||||||||||
|
TLP285(GB-TP)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 150 mW | SINGLE | YES | 1 | UL RECOGNIZED | 50 mA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | SURFACE MOUNT | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | unknown | 8541.40.80.00 | 11-3A1, SOP-4 | Transistor Outputs | 80 V | 100 nA | 3.75 kV | 100 % | 1.3 V | 50 mA | |||||||||||||||||||||||||||||
|
TLP284(GB,F
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 150 mW | SINGLE | YES | 1 | UL RECOGNIZED | 50 mA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | SURFACE MOUNT | TOSHIBA CORP | unknown | 8541.40.80.00 | SOP-4 | Transistor Outputs | 80 V | 100 nA | 3.75 kV | 100 % | 1.3 V | 50 mA | |||||||||||||||||||||||||||||
|
TLP284(GB,F)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 150 mW | SINGLE | YES | 1 | UL RECOGNIZED | 50 mA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | SURFACE MOUNT | TOSHIBA CORP | unknown | 8541.40.80.00 | SOP-4 | Transistor Outputs | 80 V | 100 nA | 3.75 kV | 100 % | 1.3 V | 50 mA | ||||||||||||||||||||||||||||||
|
TLP284-4(GB-TP,F)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 100 mW | SEPARATE, 4 CHANNELS | YES | 4 | UL RECOGNIZED | 50 mA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | SURFACE MOUNT | TR, PLASTIC, 13 INCH | TOSHIBA CORP | unknown | 8541.40.80.00 | ROHS COMPLIANT, 11-10F1, MINI-FLAT, SOP-16 | Transistor Outputs | 80 V | 100 nA | 3.75 kV | 100 % | 1.3 V | 50 mA | |||||||||||||||||||||||||||||
|
TLP284(V4-BL)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 150 mW | SINGLE | YES | 1 | UL RECOGNIZED, VDE APPROVED | 50 mA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | SURFACE MOUNT | TOSHIBA CORP | unknown | 8541.40.80.00 | SOP-4 | Transistor Outputs | 80 V | 100 nA | 3.75 kV | 200 % | 1.3 V | 50 mA | ||||||||||||||||||||||||||||||
|
TLP284
Toshiba America Electronic Components
|
Check for Price | End Of Life | 150 mW | SINGLE | YES | 1 | UL RECOGNIZED | 50 mA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | SURFACE MOUNT | TOSHIBA CORP | unknown | 8541.40.80.00 | SOP-4 | Transistor Outputs | 80 V | 100 nA | 3.75 kV | 50 % | 1.3 V | 50 mA |