Filter Your Search
1 - 10 of 312 results
|
TLP285(TP,F)
Toshiba America Electronic Components
|
$0.4085 | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | |||||||||||||||||||||||||||||
|
TLP28A
Littelfuse Inc
|
$23.7510 | Active | NO | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | SINGLE | 8 W | AVALANCHE | e3 | O-PALF-W2 | 175 °C | -55 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | 8541.10.00.50 | LITTELFUSE | EAR99 | 34.4 V | 31.1 V | 32.75 V | 45.4 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 3.5 V | 5 kW | UNIDIRECTIONAL | IEC-61000-4-2, 4-4; MIL-STD-750; UL RECOGNIZED | 28 V | 10 µA | 28 V | ||||||||||||||||
|
TLP28CA
Littelfuse Inc
|
$23.7510 | Active | NO | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | SINGLE | 8 W | AVALANCHE | e3 | O-PALF-W2 | 175 °C | -55 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | 8541.10.00.50 | LITTELFUSE | EAR99 | 34.4 V | 31.1 V | 32.75 V | 45.4 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 5 kW | BIDIRECTIONAL | IEC-61000-4-2, 4-4; MIL-STD-750; UL RECOGNIZED | 28 V | 10 µA | 28 V | |||||||||||||||||
|
TLP285(V4-GB,F)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ROHS COMPLIANT, 11-3A1, SOP-4 | |||||||||||||||||||||||||||||
|
TLP285-4(GB-TP,F
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 110 °C | -55 °C | 4 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | SOP-16 | ||||||||||||||||||||||||||||
|
TLP285(V4-GB-TP,F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | SOP-4 | ||||||||||||||||||||||||||||
|
TLP285(V4-GB-TP,F
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | SOP-4 | ||||||||||||||||||||||||||||
|
TLP280-4(J,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 4 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | MINIFLAT-16 | |||||||||||||||||||||||||||
|
TLP284(V4-GR-TP,F)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | SOP-4 | |||||||||||||||||||||||||||||
|
TLP281(V4)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs |