Filter Your Search
1 - 10 of 6,321 results
|
Q65111A1091
OSRAM Opto Semiconductors
|
$1.1907 | Obsolete | BLUE | 1 A | 1 | YES | SURFACE MOUNT | 465 nm | 80 deg | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 120 °C | -40 °C | 3 | TR, 7 INCH | ROUND | 2.23 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, CERAMIC, ULTRA COMPACT, SMT, 3 PIN | unknown | 8541.40.20.00 | ||||||||||||||
|
Q65112A9196
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | YELLOW | 1.3 A | 3.2 V | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 125 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.25 mm | 1.63 mm | 2.73 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | 2020-02-20 | |||||||||||
|
Q65112A0416
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | WARM WHITE | 150 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 120 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Silver (Ag) | 1.8 mm | 650 µm | 2.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 2016-03-25 | ||||||||
|
Q65113A0284
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | HYPER RED | 1.4 A | 2.2 V | 1 | YES | SURFACE MOUNT | 660 nm | 120 deg | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | SINGLE COLOR LED | T-1 | e4 | 125 °C | -40 °C | 2 | TR, 13 INCH | ROUND | GOLD | 2.25 mm | 2.17 mm | 2.87 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||
|
Q65110A1905
OSRAM GmbH
|
Check for Price | Transferred | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 134.5 mcd | 610 nm | 160 deg | COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||||||||||
|
Q65110A1905
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 134.5 mcd | 610 nm | 160 deg | COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||
|
Q65110A9768
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | WHITE | 1 A | 1 | YES | SURFACE MOUNT | 56000.0 mcd | 80 deg | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 110 °C | -40 °C | 3 | TR, 7 INCH | ROUND | Pure Tin (Sn) - with Nickel (Ni) barrier | 2.23 mm | 2.15 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, CERAMIC, SMD, 3 PIN | unknown | 8541.40.20.00 | |||||||||||
|
Q65111A9592
OSRAM Opto Semiconductors
|
$3.8873 | Yes | Obsolete | NEUTRAL WHITE | 460 mA | 37 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | COB | e4 | 105 °C | -40 °C | 2 | TRAY | ROUND | GOLD | 500 µm | 13 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 2016-02-29 | |||||||||||
|
Q65111A8874
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | AMBER | 1 A | 2.65 V | 1 | YES | SURFACE MOUNT | 624 nm | 90 deg | AEC-Q101, TR, 7 INCH: 600 | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 125 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 2.2 mm | 2.29 mm | 2.76 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||
|
Q65112A6007
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | NEUTRAL WHITE | 1.47 A | 37 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | COB | 105 °C | -40 °C | 2 | TRAY | ROUND | 500 µm | 14.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 |