Filter Your Search
1 - 10 of 6,321 results
|
Q65110A4282
OSRAM Opto Semiconductors
|
$0.0481 | Obsolete | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
Q65110A2023
OSRAM Opto Semiconductors
|
$0.1012 | Obsolete | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
Q65110A2356
OSRAM Opto Semiconductors
|
$0.1084 | Yes | Transferred | AMBER | 30 mA | 1 | YES | SURFACE MOUNT | 157.0 mcd | 622 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMT, 2 PIN | ||||||
|
Q65110A1449
OSRAM Opto Semiconductors
|
$0.1109 | Yes | Transferred | YELLOW | 20 mA | 1 | YES | SURFACE MOUNT | 60.0 mcd | 591 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Tin (Sn) - with Nickel (Ni) barrier | 875 µm | 1.6 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMT, 2 PIN | |||||||
|
Q65110A2357
OSRAM Opto Semiconductors
|
$0.1138 | Yes | Transferred | AMBER | 30 mA | 1 | YES | SURFACE MOUNT | 247.5 mcd | 622 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMT, 2 PIN | ||||||
|
Q65110A2403
OSRAM Opto Semiconductors
|
$0.1138 | Obsolete | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
Q65110A2013
OSRAM Opto Semiconductors
|
$0.1141 | Yes | Transferred | SUPER RED | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 11.25 mcd | 643 nm | 120 deg | COLORLESS CLEAR | TR, 7 INCH; 2000 | SINGLE | 0.0045 cd | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | MATTE TIN OVER NICKEL | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | LCC-2 | ||
|
Q65110A2076
OSRAM Opto Semiconductors
|
$0.1214 | Yes | Transferred | YELLOW | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 11.25 mcd | 591 nm | 120 deg | COLORLESS CLEAR | SINGLE | 0.0045 cd | SINGLE COLOR LED | 12 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.8 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||
|
Q65110A2028
OSRAM Opto Semiconductors
|
$0.1257 | Yes | Transferred | SUPER RED | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 8.775 mcd | 643 nm | 120 deg | COLORLESS CLEAR | SINGLE | 0.00355 cd | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||
|
Q65110A2395
OSRAM Opto Semiconductors
|
$0.1274 | Yes | Transferred | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 28.0 mcd | 572 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMT, 2 PIN |